Filter Your Search
1 - 2 of 2 results
|
LT3845MPFE#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 20 V | 60 V | 4 V | YES | PUSH-PULL | 330 kHz | ALSO HAS ADJUSTABLE OUTPUT UPTO 36V | SWITCHING CONTROLLER | CURRENT-MODE | 1 | CMOS | MILITARY | R-PDSO-G16 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | TSSOP | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-16 | 16 | FE | compliant | EAR99 | 8542.39.00.01 | ||||
|
LT3845MPFE#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Not Recommended | 20 V | 60 V | 4 V | YES | PUSH-PULL | 330 kHz | ALSO HAS ADJUSTABLE OUTPUT UPTO 36V | SWITCHING CONTROLLER | CURRENT-MODE | 1 | BIPOLAR | MILITARY | R-PDSO-G16 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | ANALOG DEVICES INC | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-16 | 16 | 05-08-1663 (BC) | compliant | Analog Devices |