Filter Your Search
1 - 2 of 2 results
|
LTC3245MPMSE#PBF
Analog Devices Inc
|
$17.1518 | No | Yes | Active | 12 V | 3.3 V | 38 V | 2.7 V | 3.17 V | 3.43 V | 250 mA | YES | BUCK-BOOST | 500 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | R-PDSO-G12 | e3 | 1 | 150 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HTSSOP | TSSOP12,.19 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | ANALOG DEVICES INC | MSOP-12 | 12 | 05-08-1666 | compliant | Analog Devices | ||||||
|
LTC3245MPMSE#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 3.3 V | 38 V | 2.7 V | YES | BUCK-BOOST | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.7V TO 38V; ALSO OPERATES AT 5V | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | R-PDSO-G12 | e3 | 1 | 260 | 30 | 12 | PLASTIC/EPOXY | HTSSOP | TSSOP12,.19 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | LEAD FREE, PLASTIC, MSOP-12 | 12 | MSE | compliant | MSOP | EAR99 | 8542.39.00.01 |