Filter Your Search
1 - 4 of 4 results
|
LTC3703IGN-5#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 15 V | 4.1 V | 5 A | YES | PUSH-PULL | 330 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.899 mm | 4.89 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.150 INCH, PLASTIC, SSOP-16 | 16 | GN | compliant | EAR99 | 8542.39.00.01 | |||||
|
LTC3703IGN-5#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 15 V | 4.1 V | 5 A | YES | PUSH-PULL | 330 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PDSO-G16 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 3.899 mm | 4.89 mm | 1.75 mm | ANALOG DEVICES INC | SSOP, | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LTC3703IGN-5#TR
Linear Technology
|
Check for Price | No | Transferred | 5 V | 15 V | 4.1 V | 5 A | YES | PUSH-PULL | 330 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G16 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 3.899 mm | 4.89 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SSOP | SSOP, | 16 | GN | compliant | EAR99 | 8542.39.00.01 | |||||||
|
LTC3703IGN-5#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 15 V | 4.1 V | 5 A | YES | PUSH-PULL | 330 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PDSO-G16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.899 mm | 4.89 mm | 1.75 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SSOP-16 | 16 | 05-08-1641 (GN16) | compliant | Analog Devices |