Filter Your Search
1 - 2 of 2 results
|
LTC3788EUH#PBF
Analog Devices Inc
|
$8.4528 | No | Yes | Active | 12 V | 5.4 V | 38 V | 4.5 V | YES | PHASE-SHIFT | 900 kHz | ALSO HAS OUTPUT VOLTAGES UP TO 60V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | S-PQCC-N32 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | ANALOG DEVICES INC | 5 X 5 MM, LEAD FREE, PLASTIC, MO-220WHHD, QFN-32 | 32 | 05-08-1693 | compliant | Analog Devices | ||||||
|
LTC3788EUH#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 5.4 V | 38 V | 4.5 V | YES | PHASE-SHIFT | 900 kHz | ALSO HAS OUTPUT VOLTAGES UP TO 60V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | S-PQCC-N32 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | LINEAR TECHNOLOGY CORP | 5 X 5 MM, LEAD FREE, PLASTIC, MO-220WHHD, QFN-32 | 32 | UH | compliant | QFN | EAR99 | 8542.39.00.01 |