Filter Your Search
1 - 10 of 89,551 results
|
SOT143-D006-CB
TT Electronics Welwyn Components
|
Check for Price | Yes | Active | 10 kΩ | 0.25 % | 250 mW | 1105 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | 100 mW | 10 kΩ | BUSSED | 1 | 70 °C | 20 kΩ | YES | 2 ppm/°C | 100 V | 125 °C | -55 °C | Chip | 3 | 4 | RECTANGULAR PACKAGE | TR | GULL WING | 1 mm | 2.92 mm | 1.3 mm | WELWYN COMPONENTS LTD | SMT, 1105 | unknown | EAR99 | |||||
|
SOT14301-B002-CD
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 900 Ω | 0.25 % | 250 mW | 1105 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 100 mW | 900 Ω | DIVIDER | 1 | 70 °C | 9 kΩ | YES | 2 ppm/°C | 100 V | 125 °C | -55 °C | Chip | 3 | 4 | RECTANGULAR PACKAGE | TR | GULL WING | 1 mm | 2.92 mm | 1.3 mm | TT ELECTRONICS PLC | SOT, LEAD FREE | compliant | ||||||
|
SOT-SOT143-00-D006-GA
TT Electronics Resistors
|
Check for Price | No | Obsolete | 10 kΩ | 2 % | 100 mW | 1105 | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | BUSSED | 100 V | 125 °C | -55 °C | Rectangular | 4 | RECTANGULAR PACKAGE | 990 µm | 2.921 mm | 1.295 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||||
|
SOT-DIV23LF-03-1870-1870-FD
TT Electronics Resistors
|
Check for Price | Yes | Active | 187 Ω | 1 % | 125 mW | 1105 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | e3 | 125 °C | -55 °C | Chip | 3 | TR | Matte Tin (Sn) | 775 µm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||
|
SOT2300-1K52-1K52DFI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1.52 kΩ | 0.5 % | 1105 | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 | |||||||||||||||||
|
SOT2300-54K9-54K9CWI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 54.9 kΩ | 0.25 % | 1105 | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 | |||||||||||||||||
|
SOT2302-1K56-1K56DWI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1.56 kΩ | 0.5 % | 1105 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 | |||||||||||||||||
|
SOT23-172R-172RCCI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 172 Ω | 0.25 % | 1105 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 | |||||||||||||||||
|
SOT23-35R7-35R7FCI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 35.7 Ω | 1 % | 1105 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 | |||||||||||||||||
|
SOT143-01D007-KGPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 20 kΩ | 10 % | 100 mW | 1105 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | BUSSED | 100 V | 125 °C | -55 °C | Chip | 4 | TR | 1 mm | 2.92 mm | 1.3 mm | TT ELECTRONICS PLC | unknown | EAR99 |