Filter Your Search
1 - 10 of 809 results
|
CN2B8TTED824G
KOA Speer Electronics Inc
|
Check for Price | Yes | Obsolete | 820 kΩ | 2 % | 1240 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 820 kΩ | ISOLATED | 8 | 70 °C | 820 kΩ | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 1 | 16 | TR, Embossed Plastic, 10 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 10.16 mm | 3.2 mm | KOA SPEER ELECTRONICS INC | compliant | ||||||||||
|
CN2B8TTED112G
KOA Speer Electronics Inc
|
Check for Price | Yes | Obsolete | 1.1 kΩ | 2 % | 1240 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 1.1 kΩ | ISOLATED | 8 | 70 °C | 1.1 kΩ | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 1 | 16 | TR, Embossed Plastic, 10 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 10.16 mm | 3.2 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | |||||||||
|
CN2B8TTED514J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 510 kΩ | 5 % | 1240 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 510 kΩ | ISOLATED | 8 | 70 °C | 510 kΩ | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR, Embossed Plastic, 10 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 10.16 mm | 3.2 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | CHIP, ROHS COMPLIANT | ||||||
|
CN2B8TTE820J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 82 Ω | 5 % | 1240 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 82 Ω | ISOLATED | 8 | 70 °C | 82 Ω | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 10.16 mm | 3.2 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | CHIP, ROHS COMPLIANT | ||||||
|
CN2B8TTED6802F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 1 % | 1240 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 125 mW | 68 kΩ | ISOLATED | 8 | 70 °C | YES | 200 V | e3 | -55 °C | 1 | 16 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 10 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | KOA SPEER ELECTRONICS INC | compliant | EAR99 | CHIP | ||||||||||||||
|
CRA12E1615K10JTR
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 5.1 kΩ | 5 % | 100 mW | 1240 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | CRA12E | 100 mW | 5.1 kΩ | BUSSED | 1 | 70 °C | CRA12 | YES | 50 V | e3 | 155 °C | -55 °C | Chip | 15 | 16 | RECTANGULAR PACKAGE | TR, BLISTER, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 530 µm | 10.3 mm | 3.05 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | CHIP, ROHS COMPLIANT | 8533.21.00.20 | |||
|
CN2B8TTE122G
KOA Speer Electronics Inc
|
Check for Price | Yes | Obsolete | 1.2 kΩ | 2 % | 1240 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 1.2 kΩ | ISOLATED | 8 | 70 °C | 1.2 kΩ | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 1 | 16 | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 10.16 mm | 3.2 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | |||||||||
|
CN2B8TTED621J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 620 Ω | 5 % | 1240 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 620 Ω | ISOLATED | 8 | 70 °C | 620 Ω | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR, Embossed Plastic, 10 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 10.16 mm | 3.2 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | CHIP, ROHS COMPLIANT | ||||||
|
CN2B8TTE100G
KOA Speer Electronics Inc
|
Check for Price | Yes | Obsolete | 10 Ω | 2 % | 1240 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 10 Ω | ISOLATED | 8 | 70 °C | 10 Ω | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 1 | 16 | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 10.16 mm | 3.2 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | |||||||||
|
CN2B8TTE2001F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 1 % | 1240 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 125 mW | 2 kΩ | ISOLATED | 8 | 70 °C | YES | 200 V | e3 | -55 °C | 1 | 16 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | KOA SPEER ELECTRONICS INC | compliant | EAR99 | , 1240 |