Filter Your Search
1 - 2 of 2 results
|
M220D2N
Esterline Technologies Corporation
|
Check for Price | Transferred | 1.96 W | 400 Ω | 5 A | 200 V | 28 V | 5 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 70 mA | 18 V | 1.5 V | 28 V | 5A@200VAC | 5A@28VDC | 7 ms | 7 ms | CECC; MIL-R-86536/5; MIL-R-86536/6 | -65 °C | 125 °C | AC/DC | PANEL MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | SOLDER HOOK | 20.6 mm | 16.3 mm | 20.6 mm | 20.6mm x 20.6mm x 16.3mm | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.41.00.20 | ||
|
M220D2N
Esterline Power Systems
|
Check for Price | Active | 1.96 W | 400 Ω | 5 A | 200 V | 28 V | 5 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 70 mA | 18 V | 1.5 V | 28 V | 5A@200VAC | 5A@28VDC | 7 ms | 7 ms | CECC; MIL-R-86536/5; MIL-R-86536/6 | -65 °C | 125 °C | AC/DC | PANEL MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | SOLDER HOOK | 20.6 mm | 16.3 mm | 20.6 mm | 20.6mm x 20.6mm x 16.3mm | LEACH INTERNATIONAL CORP | unknown | EAR99 | 8536.41.00.20 |