Filter Your Search
1 - 1 of 1 results
|
M24128-BFMH6TG
STMicroelectronics
|
$0.2475 | Yes | Active | 131.072 kbit | 8 | 16KX8 | 1 MHz | EEPROM | 200 | 4000000 Write/Erase Cycles | 1010DDDR | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 2.5 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-XBCC-B5 | Not Qualified | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | VBCC | SOLCC5,.06,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | BUTT | 400 µm | BOTTOM | 600 µm | 1.7 mm | 1.4 mm | STMICROELECTRONICS | UDFN-5 | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics |