Filter Your Search
1 - 10 of 2,110 results
|
M39016/6-209M
TE Connectivity
|
$37.2670 | Active | 26.5 V | 1.003 W | 700 Ω | 2 A | 28 V | 2 A | 100000 Cycle(s) | DPDT-CO | DC | 13.5 V | 8 V | 26.5 V | 2A@28VDC | Random | -65 °C | 125 °C | DC | PANEL MOUNT | 8 | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER | 10.41 mm | 10.41 mm | 20.57 mm | 20.57mm x 10.41mm x 10.41mm | 0.005001270002540005 inch | CII TECHNOLOGY | unknown | EAR99 | 8536.41.00.20 | TE Connectivity | ||||||||||||||
|
M39016/6-105P
TE Connectivity
|
$43.8844 | No | No | Active | 1.003 W | 700 Ω | 2 A | 28 V | 2 A | 100000 Cycle(s) | DPDT-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 38 mA | 13.5 V | 1.5 V | 26.5 V | 2A@28VDC | -65 °C | 125 °C | DC | PANEL MOUNT | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER | 10.41 mm | 10.41 mm | 20.57 mm | 20.57mm x 10.41mm x 10.41mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | |||||||||||||
|
M39016/6-105M
TE Connectivity
|
$45.4719 | No | Active | 26.5 V | 1.003 W | 700 Ω | 2 A | 28 V | 2 A | DPDT-CO | DC | 13.5 V | 8 V | 26.5 V | 2A@28VDC | Random | 1 GΩ | 4 ms | 4 ms | -65 °C | 125 °C | PANEL MOUNT | 8 | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER | 10.41 mm | 10.41 mm | 20.57 mm | 20.57mm x 10.41mm x 10.41mm | 0.004699009398018796 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | TE Connectivity | ||||||||||||
|
M39016/6-107L
TE Connectivity
|
$46.8263 | Yes | Active | 1.003 W | 700 Ω | 2 A | 115 V | 28 V | 2 A | 100000 Cycle(s) | DPDT-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | 38 mA | 13.5 V | 1.5 V | 26.5 V | .3A@115VAC | 2A@28VDC | 6 ms | 6 ms | MIL-PRF-39016/6 | -65 °C | 125 °C | THROUGH HOLE-STRAIGHT MOUNT | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER/QUICK CONNECT | 10.41 mm | 10.41 mm | 20.57 mm | 20.57mm x 10.41mm x 10.41mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | |||||||||||
|
M39016/16-036M
TE Connectivity
|
$47.7699 | Yes | Active | 213 mW | 3.3 kΩ | 1 A | 28 V | 28 V | 1 A | DPDT-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | 26.5 V | -65 °C | 125 °C | PANEL MOUNT | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER/QUICK CONNECT | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||
|
M39016/42-052M
TE Connectivity
|
$47.9889 | Yes | Active | 26.5 V | 199 mW | 3.2 kΩ | 1 A | 28 V | 28 V | 1 A | DPDT-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | 8 mA | 14 V | 8 V | 26.5 V | 1A@28VDC | Random | 4 ms | 7.5 ms | M39016 | -65 °C | 125 °C | DC | PANEL MOUNT | 9 | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER/QUICK CONNECT | 9.53 mm | 10.16 mm | 10.41 mm | 10.41mm x 9.53mm x 10.16mm | 0.011998983997967996 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | ||||||||
|
M39016/6-223L
TE Connectivity
|
$48.5750 | Yes | Active | 900 mW | 40 Ω | 2 A | 115 V | 28 V | 2 A | 100000 Cycle(s) | DPDT-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | 150 mA | 3.2 V | 350 mV | 6 V | .1A@115VAC | 2A@28VDC | 6 ms | 6 ms | MIL-PRF-39016/6 | -65 °C | 125 °C | AC/DC | PANEL MOUNT | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER | 10.41 mm | 10.41 mm | 20.57 mm | 20.57mm x 10.41mm x 10.41mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | ||||||||||
|
M39016/15-079M
TE Connectivity
|
$48.7719 | No | Active | 12 V | 369 mW | 390 Ω | 1 A | 28 V | 28 V | 1 A | DPDT-CO | LATCHED | DC | 7 V | 4 V | 12 V | 1A@28VDC | Random | 1 GΩ | 2 ms | 4 ms | -65 °C | 125 °C | PANEL MOUNT | 8 | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER/QUICK CONNECT | 7.11 mm | 9.39 mm | 9.39mm x 7.11mm | 0.011998983997967996 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | ||||||||||||
|
M39016/18-030M
TE Connectivity
|
$48.9951 | Yes | Active | 450 mW | 1.56 kΩ | 1 A | 28 V | 28 V | 1 A | 100000 Cycle(s) | DPDT-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | WITH INTERNAL COIL TRANSIENT SUPPRESSOIN DIODE | 17 mA | 14.2 V | 1.37 V | 26.5 V | .25A@115VAC | 1A@28VDC | 2 ms | 4 ms | MIL-PRF-39016/18 | -65 °C | 125 °C | AC/DC | PANEL MOUNT | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER/QUICK CONNECT | 8.51 mm | 7.11 mm | 8.51 mm | 8.51mm x 8.51mm x 7.11mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | TE Connectivity | ||||||||
|
M39016/9-062P
TE Connectivity
|
$49.0425 | Yes | Active | 450 mW | 1.56 kΩ | 1 A | 28 V | 28 V | 1 A | 100000 Cycle(s) | DPDT-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 14.2 V | 1.37 V | 26.5 V | .25A@115VAC | 1A@28VDC | 2 ms | 1.5 ms | MIL-PRF-39016/9 | -65 °C | 125 °C | AC/DC | PANEL MOUNT | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER/QUICK CONNECT | 7.11 mm | 9.4 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity |