Filter Your Search
1 - 1 of 1 results
|
M50-3001245
Harwin
|
$2.4612 | Yes | Yes | Active | 24 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | FEMALE | 300 Cycles | BOARD | POLYETHYLENE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | SOCKET | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | FLASH inch | SOLDER | 0.122 inch | 0.173 inch | 0.616 inch | 0.094 inch | HARWIN PLC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | Harwin |