Filter Your Search
1 - 4 of 4 results
|
M55302/56B36
AirBorn Inc
|
$17.0666 | Active | 36 | 2 | 2.54 mm | 3 A | MALE | BOARD | GOLD OVER NICKEL (150) | STRAIGHT | BOARD CONNECTOR | STANDARD: MIL-DTL-55302 | NO | NO | NO | e4 | YES | RECEPTACLE | GOLD OVER NICKEL (150) | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | ||||||||||
|
M55302/56B36
Defense Logistics Agency
|
Check for Price | Active | 36 | 2 | 2.54 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL (150) | STRAIGHT | BOARD CONNECTOR | STANDARD: MIL-DTL-55302 | NO | NO | NO | e4 | YES | RECEPTACLE | GOLD OVER NICKEL (150) | RECTANGULAR | RND PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | 0.25 inch | 0.335 inch | 2.15 inch | DEFENSE LOGISTICS AGENCY | unknown | |||
|
M55302/56B36
Incon Inc
|
Check for Price | Contact Manufacturer | 36 | 2 | 2.54 mm | MALE | BOARD | GOLD OVER NICKEL (150) | STRAIGHT | BOARD CONNECTOR | STANDARD: MIL-DTL-55302 | NO | NO | NO | e4 | YES | RECEPTACLE | GOLD OVER NICKEL (150) | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | INCON INC | compliant | |||||||||||
|
M55302/56B36
IEH Corp
|
Check for Price | Active | 36 | 2 | 2.54 mm | MALE | BOARD | GOLD OVER NICKEL (150) | STRAIGHT | BOARD CONNECTOR | STANDARD: MIL-DTL-55302 | NO | NO | NO | e4 | YES | RECEPTACLE | GOLD OVER NICKEL (150) | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | IEH CORP | compliant |