Filter Your Search
1 - 1 of 1 results
|
M55342K01B1Y05RULD
Vishay Intertechnologies
|
Check for Price | No | Active | 1.05 kΩ | 0.5 % | 50 mW | 0502 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 40 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR, 7 INCH | TIN LEAD OVER NICKEL | WRAPAROUND | 380 µm | 1.4 mm | 580 µm | VISHAY INTERTECHNOLOGY INC | SMT, 0502 | not_compliant | EAR99 | 8533.21.00.30 |