Filter Your Search
1 - 2 of 2 results
|
M55342K08B20D0PTSV
Vishay Thin Film
|
Check for Price | No | No | Active | 20 Ω | 1 % | 800 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 150 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 840 µm | 5.31 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2010 | unknown | EAR99 | 8533.21.00.30 | ||
|
M55342K08B20D0PTSV
Vishay Dale
|
Check for Price | No | No | Active | unknown |