Filter Your Search
1 - 2 of 2 results
|
M62781GP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 3.5 V | 1.5 V | 7 V | +4V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | OTHER | R-PDSO-G3 | Not Qualified | 85 °C | -30 °C | 3 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.5 mm | 2.9 mm | 1.4 mm | RENESAS ELECTRONICS CORP | SOIC | SC-59A, SOT-23, SOP-3 | 3 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
M62781GP
Mitsubishi Electric
|
Check for Price | No | Transferred | 1.5 V | 7 V | 600 µA | +4V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | BIPOLAR | OTHER | R-PDSO-G3 | e0 | Not Qualified | 85 °C | -30 °C | 3 | PLASTIC/EPOXY | LSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.5 mm | 2.9 mm | 1.4 mm | MITSUBISHI ELECTRIC CORP | SOIC | LSOP, TO-236 | 3 | unknown | EAR99 | 8542.39.00.01 |