Filter Your Search
1 - 1 of 1 results
|
M80-8662005
Harwin
|
$8.7451 | No | No | Active | 20 | 2 | 2 mm | 2 | 20 mΩ | MALE | 500 Cycles | BOARD | GLASS FILLED POLYESTER | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | LATCHED | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Gold (Au) | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 29u inch | SOLDER | 0.235 inch | 0.321 inch | 1.736 inch | 0.118 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin |