Filter Your Search
1 - 5 of 5 results
|
M83513/04-B12P
AirBorn Inc
|
Check for Price | Active | 15 | 2 | 8 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | POLYPHENYLENE SULFIDE | B | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | YES | MIL | -55 °C | 125 °C | RECEPTACLE | S15P0 | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .094 | ONE | GENERAL PURPOSE | 50u inch | CRIMP | 0.298 inch | 0.224 inch | 0.925 inch | AIRBORN INC | compliant | |||||||||
|
M83513/04-B12P
Defense Logistics Agency
|
Check for Price | Active | 15 | 2 | 8 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | PLASTIC | B | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | YES | MIL | -55 °C | 125 °C | RECEPTACLE | S15P0 | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .094 | ONE | GENERAL PURPOSE | 50u inch | CRIMP | 0.298 inch | 0.224 inch | 0.925 inch | DEFENSE LOGISTICS AGENCY | unknown | |||||||||
|
M83513/04-B12P
HiRel Connectors Inc
|
Check for Price | Active | 15 | 2 | 8 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | PLASTIC | B | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | YES | MIL | -55 °C | 125 °C | RECEPTACLE | S15P0 | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .094 | ONE | GENERAL PURPOSE | 50u inch | CRIMP | 0.298 inch | 0.224 inch | 0.925 inch | HI REL CONNECTORS INC | unknown | |||||||||
|
M83513/04-B12P
Amphenol Corporation
|
Check for Price | Active | 15 | FEMALE | CABLE AND PANEL | POLYPHENYLENE SULFIDE | B | STAINLESS STEEL | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | NO | NO | YES | RECEPTACLE | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | AMPHENOL CORP | unknown | ||||||||||||||||||||||||||||||||||
|
M83513/04-B12P
Glenair Inc
|
Check for Price | Yes | Active | 15 | 2 | 32 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | B | STAINLESS STEEL | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 26 AWG | 26 AWG | e4 | MIL | -55 °C | 125 °C | RECEPTACLE | PREASSEM CONN | GOLD | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .094 | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.31 inch | 0.234 inch | 0.935 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 |