Filter Your Search
1 - 10 of 1,874 results
|
A105SYAB04
TE Connectivity
|
$2.6282 | Yes | Obsolete | 20 mA | 20 V | 6000 Cycle(s) | SPDT | MOMENTARY | TOGGLE SWITCH | STANDARD TYPE | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | SOLDER | 12.7 mm | 6.86 mm | 12.7 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 | TE Connectivity | ||||||||||||||||||||||||||
|
A10503RNCQ
C&K
|
$3.1359 | Yes | Yes | Active | 350 mA | 125 V | 15000 Cycle(s) | 0.02 mΩ | 1 | 5 | SP5T | LATCHED | SILVER | ROTARY SWITCH | FLAT TYPE | PANEL MOUNTABLE | 2.5A@125VAC | .35A@125VDC | 2.5 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | GLASS FILLED NYLON, UL 94V-O | 3/8-32 | COIN SILVER | SILVER | BRASS | GLASS FILLED NYLON | 30 deg | GLASS FILLED NYLON | NO | SILVER | BRASS | SOLDER | 0.375 inch | 12.83 mm | 26.19 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||||||||
|
A105J1ZQ004
TE Connectivity
|
$4.6089 | Yes | Obsolete | 5 A | 28 V | 6000 Cycle(s) | SPDT | MOMENTARY | ROCKER SWITCH | SMALL ROCKER | 5A@120VAC | 5A@28VDC | 5 A | 120 V | e4 | -30 °C | 85 °C | PANEL MOUNT | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 6.86 mm | 8.89 mm | 12.7 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 | |||||||||||||||||||||||||
|
A105J61ZQ0004
TE Connectivity
|
$4.6629 | Yes | Active | 5 A | 28 V | 6000 Cycle(s) | SPDT | MOMENTARY | ROCKER SWITCH | 5A@120VAC | 5A@28VDC | 5 A | 120 V | -30 °C | 85 °C | PANEL MOUNT | EPOXY TERMINAL SEALED | NO | SOLDER | 6.86 mm | 8.89 mm | 12.7 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.40 | TE Connectivity | |||||||||||||||||||||||||||
|
A105SYCB04
TE Connectivity
|
$5.5910 | Yes | Active | 400 mA | 20 V | 6000 Cycle(s) | 0.01 mΩ | SPDT | MOMENTARY | TOGGLE SWITCH | STANDARD TYPE | .02A@20VAC | .02A@20VDC | 400 mA | (ON)-OFF-(ON) | 20 V | 1 kV | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | NICKEL | GOLD | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | Gold (Au) | SOLDER | 6.86 mm | 8.89 mm | 12.7 mm | 0.35 inch | TE CONNECTIVITY LTD | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.40 | TE Connectivity | ||||||||||||||||
|
A105J3ZQ004
TE Connectivity
|
$5.7515 | Yes | Obsolete | 5 A | 28 V | 6000 Cycle(s) | SPDT | MOMENTARY | ROCKER SWITCH | LARGE ROCKER | 5A@120VAC | 5A@28VDC | 5 A | 120 V | e4 | -30 °C | 85 °C | PANEL MOUNT | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 6.86 mm | 8.89 mm | 12.7 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 | |||||||||||||||||||||||||
|
A105SD9V30B04
TE Connectivity
|
$5.8209 | Yes | Obsolete | 20 mA | 20 V | 6000 Cycle(s) | SPDT | MOMENTARY | TOGGLE SWITCH | STANDARD TYPE | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | SOLDER | 8.13 mm | 11.68 mm | 15.75 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | TE Connectivity | ||||||||||||||||||||||||||
|
A105000
Arcolectric
|
$6.3337 | Transferred | ARCOLECTRIC | unknown | LED MOUNTING HARDWARE | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
A10515RNCQ
C&K
|
$6.7856 | Yes | Yes | Active | 350 mA | 125 V | 15000 Cycle(s) | 0.02 mΩ | 1 | 5 | SP5T | LATCHED | SILVER | ROTARY SWITCH | FLAT TYPE | PANEL MOUNTABLE | 2.5A@125VAC | .35A@125VDC | 2.5 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | GLASS FILLED NYLON, UL 94V-O | 3/8-32 | COIN SILVER | SILVER | BRASS | GLASS FILLED NYLON | 30 deg | GLASS FILLED NYLON | NO | SILVER | BRASS | SOLDER | 1.5 inch | 12.83 mm | 26.19 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||||||||
|
A105J4ZQ004
TE Connectivity
|
$8.1071 | Yes | Obsolete | ROCKER SWITCH | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.50.70.00 |