Filter Your Search
1 - 10 of 564 results
|
MAR15KP85CA
Microsemi Corporation
|
Check for Price | Obsolete | 137 V | 1.56 W | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 85 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PBCY-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | MICROSEMI CORP | PLASTIC, CASE 5R, 2 PIN | 2 | CASE 5R | unknown | EAR99 | 8541.10.00.50 | |||
|
MAR15KP130E3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 231 V | 1.56 W | SILICON | 144 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 130 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PBCY-W2 | e3 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | WIRE | BOTTOM | MICROSEMI CORP | O-PBCY-W2 | 2 | CASE 5R | compliant | EAR99 | 8541.10.00.50 | ||
|
MAR15KP130CATR
Microsemi Corporation
|
Check for Price | Obsolete | 209 V | 1.56 W | SILICON | 144 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 130 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PBCY-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | MICROSEMI CORP | PLASTIC, CASE 5R, 2 PIN | 2 | CASE 5R | unknown | EAR99 | 8541.10.00.50 | |||
|
MAR15KP220ATR
Microsemi Corporation
|
Check for Price | Obsolete | 356 V | 1.56 W | SILICON | 245 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 220 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PBCY-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | MICROSEMI CORP | PLASTIC, CASE 5R, 2 PIN | 2 | CASE 5R | unknown | EAR99 | 8541.10.00.50 | |||
|
MAR15KP180E3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 321 V | 1.56 W | SILICON | 200 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 180 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PBCY-W2 | e3 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | WIRE | BOTTOM | MICROSEMI CORP | O-PBCY-W2 | 2 | CASE 5R | compliant | EAR99 | 8541.10.00.50 | ||
|
MAR15KP24CE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 45 V | 1.56 W | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 24 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PBCY-W2 | e3 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | WIRE | BOTTOM | MICROSEMI CORP | O-PBCY-W2 | 2 | CASE 5R | compliant | EAR99 | 8541.10.00.50 | ||
|
MAR15KP43E3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 77.1 V | 1.56 W | SILICON | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 43 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PBCY-W2 | e3 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | WIRE | BOTTOM | MICROSEMI CORP | O-PBCY-W2 | 2 | CASE 5R | compliant | EAR99 | 8541.10.00.50 | ||
|
MAR15KP120C
Microsemi Corporation
|
Check for Price | Obsolete | 214 V | 1.56 W | SILICON | 133 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 120 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PBCY-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | MICROSEMI CORP | PLASTIC, CASE 5R, 2 PIN | 2 | CASE 5R | unknown | EAR99 | 8541.10.00.50 | |||
|
MAR15KP110CTR
Microsemi Corporation
|
Check for Price | Obsolete | 196 V | 1.56 W | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 110 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PBCY-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | MICROSEMI CORP | PLASTIC, CASE 5R, 2 PIN | 2 | CASE 5R | unknown | EAR99 | 8541.10.00.50 | |||
|
MAR15KP45TR
Microsemi Corporation
|
Check for Price | Obsolete | 80.7 V | 1.56 W | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 45 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PBCY-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | MICROSEMI CORP | PLASTIC, CASE 5R, 2 PIN | 2 | CASE 5R | unknown | EAR99 | 8541.10.00.50 |