Filter Your Search
1 - 5 of 5 results
|
MAX10K000D
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 10 kΩ | 0.5 % | 300 mW | THROUGH HOLE MOUNT | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 300 V | 175 °C | -65 °C | Molded | 2 | WIRE | 650 µm | 25 mm | 3.81 mm | 8.3 mm | 7.9 mm | 2.8 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||
|
MAX10K500D
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 10.5 kΩ | 0.5 % | 300 mW | THROUGH HOLE MOUNT | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 300 V | 175 °C | -65 °C | Molded | 2 | WIRE | 650 µm | 25 mm | 3.81 mm | 8.3 mm | 7.9 mm | 2.8 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||
|
MAX10K600V
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 10.6 kΩ | 0.005 % | 300 mW | THROUGH HOLE MOUNT | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 300 V | 175 °C | -65 °C | Molded | 2 | WIRE | 650 µm | 25 mm | 3.81 mm | 8.3 mm | 7.9 mm | 2.8 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||
|
MAX10K000Q
Alpha Electronics Corporation
|
Check for Price | Contact Manufacturer | FIXED RESISTOR | MA | 2 | ALPHA ELECTRONICS CORP | unknown | EAR99 | ||||||||||||||||||||||
|
MAX10K900D
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 10.9 kΩ | 0.5 % | 300 mW | THROUGH HOLE MOUNT | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 300 V | 175 °C | -65 °C | Molded | 2 | WIRE | 650 µm | 25 mm | 3.81 mm | 8.3 mm | 7.9 mm | 2.8 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 |