Filter Your Search
1 - 3 of 3 results
|
MAX1241AEPA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | 2.52 V | 1 | 0.0122 % | 12 | 73 kHz | 7.5 µs | NO | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | BICMOS | INDUSTRIAL | SERIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 9.375 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
MAX1241AEPA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 V | 2.52 V | 1 | 0.0122 % | 12 | 73 kHz | 7.5 µs | NO | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | BICMOS | INDUSTRIAL | SERIAL | R-PDIP-T8 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 9.375 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 8 | unknown | |||||
|
MAX1241AEPA+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3 V | 5.3 V | 1 | 0.0122 % | 12 | 73 kHz | 7.5 µs | NO | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | BICMOS | INDUSTRIAL | SERIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 9.375 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP8,.3 | 8 | compliant | 8542.39.00.01 |