Filter Your Search
1 - 4 of 4 results
|
MAX14510EEVB+
Analog Devices Inc
|
Check for Price | Yes | Active | 3 V | YES | 5 Ω | 200 mΩ | 60 µs | 5 µs | DPDT | BICMOS | 2 | 1 | 65 dB | 5 V | 2.7 V | INDUSTRIAL | R-XQCC-N10 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | UNSPECIFIED | VQCCN | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 1.8 mm | 550 µm | 1.4 mm | ANALOG DEVICES INC | 10-LFCSP-1.4X1.8X0.5 | UTQFN-10 | 10 | 10-LFCSP-1.4X1.8X0.5 | compliant | 2008-05-23 | ||||||
|
MAX14510EEVB+T
Analog Devices Inc
|
Check for Price | Yes | Active | DPDT | e4 | 1 | 260 | 30 | Nickel/Palladium/Gold (Ni/Pd/Au) | ANALOG DEVICES INC | 10-LFCSP-1.4X1.8X0.5 | 10 | 10-LFCSP-1.4X1.8X0.5 | compliant | 2008-05-23 | Analog Devices | |||||||||||||||||||||||||||||||||
|
MAX14510EEVB+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3 V | YES | 5 Ω | 200 mΩ | 60 µs | 5 µs | DPDT | BICMOS | 2 | 1 | 65 dB | 5 V | 2.7 V | INDUSTRIAL | R-XQCC-N10 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | UNSPECIFIED | VQCCN | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 1.8 mm | 550 µm | 1.4 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | UTQFN-10 | 10 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX14510EEVB+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | DPDT | 1 | 260 | 30 | NICKEL GOLD PALLADIUM | MAXIM INTEGRATED PRODUCTS INC | compliant | 8542.39.00.01 |