Parametric results for: max1565etj under Switching Regulator or Controllers

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: max1565etj
Select parts from the table below to compare.
Compare
Compare
MAX1565ETJ+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5.5 V 700 mV 3.6 A 3.3 V 650 µA YES BOOST 1 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 5 BICMOS INDUSTRIAL S-XQCC-N32 e3 Not Qualified 1 85 °C -40 °C 260 30 32 UNSPECIFIED VQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 5 mm 5 mm 800 µm MAXIM INTEGRATED PRODUCTS INC QFN VQCCN, LCC32,.2SQ,20 32 compliant EAR99 8542.39.00.01
MAX1565ETJ+T
Analog Devices Inc
Check for Price Yes Active 5.5 V 700 mV 3.6 A 3.3 V 650 µA YES BOOST 1 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 5 BICMOS INDUSTRIAL S-XQCC-N32 e3 Not Qualified 1 85 °C -40 °C 260 30 32 UNSPECIFIED VQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 5 mm 5 mm 800 µm 32-LFCSP-5X5X0.75 32 32-LFCSP-5X5X0.75 2003-02-14
MAX1565ETJ
Rochester Electronics LLC
Check for Price No No Active 5.5 V 700 mV 3.6 A YES BOOST 1 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 5 BICMOS INDUSTRIAL S-XQCC-N32 e0 1 85 °C -40 °C 240 20 32 UNSPECIFIED VQCCN SQUARE CHIP CARRIER, VERY THIN PROFILE YES TIN LEAD NO LEAD 500 µm QUAD 5 mm 5 mm 800 µm ROCHESTER ELECTRONICS LLC QFN 5 X 5 MM, 0.80 MM HEIGHT, MO-220WHHD-2, TQFN-32 32 unknown
MAX1565ETJ-T
Maxim Integrated Products
Check for Price No No Obsolete 5.5 V 700 mV 3.6 A 3.3 V 650 µA YES BOOST 1 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 5 BICMOS INDUSTRIAL S-XQCC-N32 e0 Not Qualified 1 85 °C -40 °C 32 UNSPECIFIED VQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE YES TIN LEAD NO LEAD 500 µm QUAD 5 mm 5 mm 800 µm MAXIM INTEGRATED PRODUCTS INC QFN 5 X 5 MM, 0.80 MM HEIGHT, MO-220WHHD-2, TQFN-32 32 not_compliant EAR99 8542.39.00.01
MAX1565ETJ+
Maxim Integrated Products
Check for Price Yes Yes Transferred 5.5 V 700 mV 3.6 A 3.3 V 650 µA YES BOOST 1 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 5 BICMOS INDUSTRIAL S-XQCC-N32 e3 Not Qualified 1 85 °C -40 °C 260 30 32 UNSPECIFIED VQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 5 mm 5 mm 800 µm MAXIM INTEGRATED PRODUCTS INC QFN 5 X 5 MM, 0.80 MM HEIGHT, MO-220WHHD-2, TQFN-32 32 compliant EAR99 8542.39.00.01
MAX1565ETJ+
Analog Devices Inc
Check for Price Yes Active 5.5 V 700 mV 3.6 A 3.3 V 650 µA YES BOOST 1 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 5 BICMOS INDUSTRIAL S-XQCC-N32 e3 Not Qualified 1 85 °C -40 °C 260 30 32 UNSPECIFIED VQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 5 mm 5 mm 800 µm ANALOG DEVICES INC 32-LFCSP-5X5X0.75 5 X 5 MM, 0.80 MM HEIGHT, MO-220WHHD-2, TQFN-32 32 compliant 32-LFCSP-5X5X0.75 2003-02-14 Analog Devices
MAX1565ETJ
Maxim Integrated Products
Check for Price No No Obsolete 5.5 V 700 mV 3.6 A 3.3 V 650 µA YES BOOST 1 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 5 BICMOS INDUSTRIAL S-XQCC-N32 e0 Not Qualified 1 85 °C -40 °C 245 32 UNSPECIFIED VQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE YES TIN LEAD NO LEAD 500 µm QUAD 5 mm 5 mm 800 µm MAXIM INTEGRATED PRODUCTS INC QFN 5 X 5 MM, 0.80 MM HEIGHT, MO-220WHHD-2, TQFN-32 32 not_compliant EAR99 8542.39.00.01