Filter Your Search
1 - 3 of 3 results
|
MAX16002ETC+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3.3 V | 1 V | 5.5 V | 70 µA | 4 | YES | YES | MANUAL RESET INPUT | VOLTAGE SUPERVISOR/RESET IC | 1 | BICMOS | AUTOMOTIVE | S-XQCC-N12 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 12 | UNSPECIFIED | HVQCCN | LCC12,.16SQ,32 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 800 µm | QUAD | 4 mm | 4 mm | 800 µm | ANALOG DEVICES INC | 12-LFCSP-4X4X0.75 | 4 X 4 MM, ROHS COMPLIANT, TQFN-12 | 12 | 12-LFCSP-4X4X0.75 | compliant | 2005-11-17 | |||||
|
MAX16002ETC+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 1 V | 5.5 V | 70 µA | 4 | YES | YES | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | BICMOS | AUTOMOTIVE | S-XQCC-N12 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 12 | UNSPECIFIED | HVQCCN | LCC12,.16SQ,32 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 800 µm | QUAD | 4 mm | 4 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | 4 X 4 MM, ROHS COMPLIANT, TQFN-12 | 12 | compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX16002ETC-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 70 µA | YES | BICMOS | AUTOMOTIVE | S-PQCC-N12 | e0 | Not Qualified | 125 °C | -40 °C | 12 | PLASTIC/EPOXY | QCCN | LCC12,.16SQ,32 | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 800 µm | QUAD | MAXIM INTEGRATED PRODUCTS INC | QCCN, LCC12,.16SQ,32 | not_compliant | EAR99 | 8542.39.00.01 |