Filter Your Search
1 - 10 of 25 results
|
MAX17126ETM+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | SWITCHING REGULATOR | e3 | 1 | 260 | 30 | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
MAX17120ETJ+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | YES | 1 | BICMOS | INDUSTRIAL | S-XQCC-N32 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | compliant | 8542.39.00.01 | 5 X 5 MM, 0.80 MM HEIGHT, TQFN-32 | INTERFACE CIRCUIT | 3.6 V | 2.2 V | 3.3 V | |||||||||||||||||||||
|
MAX17126ETM+C49
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | SWITCHING REGULATOR | e3 | 1 | 260 | 30 | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
MAX17126BETM+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 12 V | 8 V | 16.5 V | YES | ANALOG CIRCUIT | 1 | BICMOS | INDUSTRIAL | S-XQCC-N48 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | HVQCCN, | |||||||||||||||||||||
|
MAX17126AETM+C49
Maxim Integrated Products
|
Check for Price | Yes | Transferred | SWITCHING REGULATOR | e3 | 1 | 260 | 30 | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | , | |||||||||||||||||||||||||||||||||||||||||||
|
MAX17129ETE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | e3 | 1 | 260 | 30 | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | , | LED DISPLAY DRIVER | ||||||||||||||||||||||||||||||||||||||||||
|
MAX1712EEG
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 5.5 V | 4.5 V | YES | PUSH-PULL | 550 kHz | ALSO REQUIRES 15 V BATTERY INPUT | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G24 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 245 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 3.9 mm | 8.65 mm | 1.73 mm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | EAR99 | 8542.31.00.01 | 0.150 INCH, 0.025 INCH PITCH, QSOP-24 | SOIC | 24 | ||||||||||||
|
MAX17126BETM+T
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 12 V | 8 V | 16.5 V | YES | ANALOG CIRCUIT | 1 | BICMOS | INDUSTRIAL | S-XQCC-N48 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | compliant | 8542.39.00.01 | HVQCCN, | ||||||||||||||||||||||
|
MAX17121ETG+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | YES | 1 | BICMOS | INDUSTRIAL | S-XQCC-N24 | 1 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | compliant | 8542.39.00.01 | HVQCCN, | INTERFACE CIRCUIT | 3.6 V | 2.2 V | 3.3 V | |||||||||||||||||||||||||
|
MAX17129ETE+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | YES | 1 | BICMOS | INDUSTRIAL | S-XQCC-N16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | HVQCCN, LCC16,.12SQ,20 | LED DISPLAY DRIVER | 26 V | 3 V | 12 V | QFN | 16 | NO | 60 |