Filter Your Search
1 - 4 of 4 results
|
MAX20003ATPB/V+T
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 3 A | YES | 2.4 MHz | CURRENT-MODE | BICMOS | AUTOMOTIVE | S-PQCC-N20 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 20 | PLASTIC/EPOXY | QCCN | LCC20,.20SQ,25 | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 635 µm | QUAD | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
MAX20003ATPB/V+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3 A | YES | 2.4 MHz | CURRENT-MODE | BICMOS | AUTOMOTIVE | S-PQCC-N20 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 20 | PLASTIC/EPOXY | QCCN | LCC20,.20SQ,25 | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | NO LEAD | 635 µm | QUAD | ANALOG DEVICES INC | compliant | 20-LFCSP-5X5X0.75 | 20 | 20-LFCSP-5X5X0.75 | 2014-03-31 | Analog Devices | |||||||||||||||||
|
MAX20003ATPB/V+
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 14 V | 3.3 V | 36 V | 3.5 V | 6.25 A | YES | BUCK | 2.2 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1 TO 10V, ALSO AVAILABLE VOUT=5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | S-XQCC-N20 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | HVQCCN, | ||||||||||
|
MAX20003ATPB/V+
Analog Devices Inc
|
Check for Price | Yes | Active | 14 V | 3.3 V | 36 V | 3.5 V | 6.25 A | YES | BUCK | 2.2 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1 TO 10V, ALSO AVAILABLE VOUT=5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | S-XQCC-N20 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 5 mm | 5 mm | 800 µm | 20-LFCSP-5X5X0.75 | 20 | 20-LFCSP-5X5X0.75 | 2014-03-31 | Analog Devices |