Filter Your Search
1 - 10 of 30 results
|
MAX232AESE
Maxim Integrated Products
|
$1.7717 | No | No | Obsolete | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | 3.5 µs | LINE TRANSCEIVER | EXTERNAL CHARGE PUMP | NO | 40 µA | EIA-232-E; TIA-232-E; V.28; V.24 | 2 | 10 V | 3.2 mA | INVERTED | 1 µs | 10 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 240 | 20 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX232AESE+
Maxim Integrated Products
|
$3.7760 | Yes | Yes | Transferred | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | 3.5 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | 40 µA | EIA-232-E; TIA-232-E; V.28; V.24 | 2 | 10 V | 3.2 mA | INVERTED | 1 µs | 10 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX232AEPE
Maxim Integrated Products
|
$4.6552 | No | No | Obsolete | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | 3.5 µs | LINE TRANSCEIVER | EXTERNAL CHARGE PUMP | NO | 40 µA | EIA-232-E; TIA-232-E; V.28; V.24 | 2 | 10 V | 3.2 mA | INVERTED | 1 µs | 10 mA | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 70 °C | 240 | 20 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX232AEWE+
Analog Devices Inc
|
$5.1469 | Yes | Active | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | 3.5 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | 40 µA | EIA-232-E; TIA-232-E; V.28; V.24 | 2 | 10 V | 3.2 mA | INVERTED | 1 µs | 10 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | 16-SOIC_W-300_MIL | SOP-16 | 16 | compliant | 16-SOIC_W-300_MIL | 1998-06-25 | Analog Devices | |||||
|
MAX232AEWE+T
Analog Devices Inc
|
$6.7158 | Yes | Active | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | 3.5 µs | LINE TRANSCEIVER | EXTERNAL CHARGE PUMP | NO | EIA-232-E; TIA-232-E; V.28; V.24 | 2 | 10 V | 3.2 mA | INVERTED | 1 µs | 10 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | 16-SOIC_W-300_MIL | 16 | 16-SOIC_W-300_MIL | 1998-06-25 | Analog Devices | ||||||||||
|
MAX232AEWE+
Maxim Integrated Products
|
$7.3023 | Yes | Yes | Transferred | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | 3.5 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | 40 µA | EIA-232-E; TIA-232-E; V.28; V.24 | 2 | 10 V | 3.2 mA | INVERTED | 1 µs | 10 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX232AEPE+
Maxim Integrated Products
|
$8.4248 | Yes | Yes | Transferred | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | 3.5 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | EIA-232-E; TIA-232-E; V.28; V.24 | 2 | 10 V | 3.2 mA | INVERTED | 1 µs | 10 mA | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX232AESE+T
Maxim Integrated Products
|
$8.4604 | Yes | Yes | Transferred | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | 3.5 µs | LINE TRANSCEIVER | EXTERNAL CHARGE PUMP | NO | 40 µA | EIA-232-E; TIA-232-E; V.28; V.24 | 2 | 10 V | 3.2 mA | INVERTED | 1 µs | 10 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX232AESE+
Analog Devices Inc
|
$8.5753 | Yes | Active | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | 3.5 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | 40 µA | EIA-232-E; TIA-232-E; V.28; V.24 | 2 | 10 V | 3.2 mA | INVERTED | 1 µs | 10 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 16-SOIC_N-150_MIL | SOP-16 | 16 | compliant | 16-SOIC_N-150_MIL | 1998-06-25 | Analog Devices | |||||
|
MAX232AEUE+
Maxim Integrated Products
|
$9.5674 | Yes | Transferred | 5 V | 2 | LINE TRANSCEIVER | CMOS | NO | 10 V | 3.2 mA | 1 µs | 10 mA | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 |