Filter Your Search
1 - 10 of 13 results
|
MAX232CWE+T
Analog Devices Inc
|
$2.8418 | Yes | Active | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | 10 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | 200 µA | EIA-232-E; TIA-232-E; V.28; V.24 | 2 | 10 V | 3.2 mA | INVERTED | 10 µs | 10 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | 16-SOIC_W-300_MIL | 16 | 16-SOIC_W-300_MIL | 1998-06-25 | Analog Devices | |||||||||
|
MAX232CWE+
Analog Devices Inc
|
$3.9102 | Yes | Active | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | 10 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | 200 µA | EIA-232-E; TIA-232-E; V.28; V.24 | 2 | 10 V | 3.2 mA | INVERTED | 10 µs | 10 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | 16-SOIC_W-300_MIL | 16 | 16-SOIC_W-300_MIL | 1998-06-25 | Analog Devices | |||||||||
|
MAX232CWE+
Maxim Integrated Products
|
$4.1309 | Yes | Yes | Transferred | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | 10 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | 200 µA | EIA-232-E; TIA-232-E; V.28; V.24 | 2 | 10 V | 3.2 mA | INVERTED | 10 µs | 10 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | SOIC | 16 | MAXIM INTEGRATED PRODUCTS INC | SOP, SOP16,.4 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX232CWE+T
Maxim Integrated Products
|
$4.5082 | Yes | Yes | Transferred | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | 10 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | 200 µA | EIA-232-E; TIA-232-E; V.28; V.24 | 2 | 10 V | 3.2 mA | INVERTED | 10 µs | 10 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | SOIC | 16 | MAXIM INTEGRATED PRODUCTS INC | SOP, SOP16,.4 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX232CWE+TG55
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 5 V | SCHMITT TRIGGER | 2 | 2 | 10 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | EIA-232-E; TIA-232-E; V.28; V.24 | 2 | 10 µs | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | SOIC | 16 | MAXIM INTEGRATED PRODUCTS INC | SOP, | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
MAX232CWE-TG002
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | LINE TRANSCEIVER | e0 | 1 | TIN LEAD | MAXIM INTEGRATED PRODUCTS INC | , | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
MAX232CWE+G55
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 5 V | SCHMITT TRIGGER | 2 | 2 | 10 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | EIA-232-E; TIA-232-E; V.28; V.24 | 2 | 10 µs | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | SOIC | 16 | MAXIM INTEGRATED PRODUCTS INC | SOP, | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
MAX232CWE/HR
Maxim Integrated Products
|
Check for Price | No | Transferred | 5 V | 2 | NO | 200 µA | 10 V | 3.2 mA | 10 mA | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | MIL-STD-883 Class B (Modified) | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | SOP, SOP16,.4 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
MAX232CWE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | 10 µs | LINE TRANSCEIVER | EXTERNAL CHARGE PUMP | NO | 200 µA | EIA-232-E; TIA-232-E; V.28; V.24 | 2 | 10 V | 3.2 mA | INVERTED | 10 µs | 10 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 240 | 20 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | SOIC | 16 | MAXIM INTEGRATED PRODUCTS INC | SOP-16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX232CWE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | 10 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | 200 µA | EIA-232-E; TIA-232-E; V.28; V.24 | 2 | 10 V | 3.2 mA | INVERTED | 10 µs | 10 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 240 | 20 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | SOIC | 16 | MAXIM INTEGRATED PRODUCTS INC | SOP, SOP16,.4 | not_compliant | EAR99 | 8542.39.00.01 |