Filter Your Search
1 - 10 of 53 results
|
MAX3353EEUE+
Maxim Integrated Products
|
$2.4840 | Yes | Yes | Transferred | YES | 4 V | 15 mA | SWITCHED CAPACITOR REGULATOR | BICMOS | 5.5 V | 2.6 V | 1 | 600 kHz | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | 4.40 MM, MO-153AB, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
MAX335CWG+
Maxim Integrated Products
|
$4.5868 | Yes | Yes | Transferred | 15 V | YES | -15 V | 150 Ω | 400 ns | 400 ns | SPST | CMOS | -20 V | -4.5 V | 1 | 8 | 90 dB | SEPARATE OUTPUT | 20 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP24,.4 | 24 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
MAX335CWG+T
Maxim Integrated Products
|
$6.3455 | Yes | Yes | Transferred | 15 V | YES | -15 V | 150 Ω | 400 ns | 400 ns | SPST | CMOS | -20 V | -4.5 V | 1 | 8 | 90 dB | SEPARATE OUTPUT | 20 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP24,.4 | 24 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
MAX335EUG+
Maxim Integrated Products
|
$9.9787 | Yes | Yes | Transferred | 15 V | YES | -15 V | 150 Ω | 400 ns | 400 ns | SPST | CMOS | -20 V | -4.5 V | NO | 1 | 8 | 90 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 7.8 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | 4.40 MM, MO-153, TSSOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX335CNG+
Maxim Integrated Products
|
$10.8763 | Yes | Yes | Transferred | 15 V | NO | -15 V | 150 Ω | 400 ns | 400 ns | SPST | CMOS | -20 V | -4.5 V | 1 | 8 | 90 dB | SEPARATE OUTPUT | 20 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 31.75 mm | 5.08 mm | 15.24 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
MAX3355EEUD+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3 V | YES | POWER SUPPLY SUPPORT CIRCUIT | BICMOS | NO | 1 | 1 | 5.5 V | 2.6 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, TSSOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
MAX335EUG-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 150 Ω | 400 ns | 400 ns | SPST | CMOS | -20 V | -4.5 V | NO | 1 | 8 | 90 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 7.8 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | 4.40 MM, MO-153, TSSOP-24 | 24 | not_compliant | 8542.39.00.01 | |||||||||||
|
MAX335CNG-T
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 15 V | NO | -15 V | 150 Ω | 400 ns | 400 ns | SPST | CMOS | -20 V | -4.5 V | 1 | 8 | 90 dB | 20 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 31.75 mm | 5.08 mm | 15.24 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, | 24 | compliant | 8542.39.00.01 | |||||||||||||||||
|
MAX3355EEUD
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | YES | POWER SUPPLY SUPPORT CIRCUIT | BICMOS | NO | 1 | 1 | 5.5 V | 2.6 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, TSSOP14,.25 | 14 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
MAX335EWG
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 150 Ω | 400 ns | 400 ns | SPST | CMOS | -20 V | -4.5 V | 1 | 8 | 90 dB | SEPARATE OUTPUT | 20 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SO-24 | 24 | not_compliant | EAR99 | 8542.39.00.01 |