Filter Your Search
1 - 5 of 5 results
|
MAX359CPE+
Maxim Integrated Products
|
$9.3782 | Yes | Yes | Transferred | 15 V | NO | -15 V | 1.8 kΩ | 1 µs | 1 µs | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 68 dB | 1 mA | 18 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e3 | 1 | 75 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX359CPE-2
Rochester Electronics LLC
|
Check for Price | Active | ROCHESTER ELECTRONICS INC | , | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||
|
MAX359CPE+
Analog Devices Inc
|
Check for Price | Yes | Active | 15 V | NO | -15 V | 1.8 kΩ | 1 µs | 1 µs | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 68 dB | 1 mA | 18 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e3 | 1 | 75 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | ANALOG DEVICES INC | 16-PDIP-300_MIL | PLASTIC, DIP-16 | 16 | compliant | 16-PDIP-300_MIL | 1988-04-01 | Analog Devices | |||||
|
MAX359CPE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 1.8 kΩ | 1 µs | 1 µs | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 68 dB | 1 mA | 18 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 1 | 75 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX359CPE-2
Maxim Integrated Products
|
Check for Price | No | Transferred | 15 V | NO | -15 V | 2 kΩ | 1 µs | 20 mA | CMOS | 4 | 1 | 1 mA | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 |