Filter Your Search
1 - 10 of 36 results
|
MAX4051AEEE+
Analog Devices Inc
|
$1.6523 | Yes | Active | 5 V | YES | -5 V | 100 Ω | 6 Ω | 175 ns | 150 ns | SINGLE-ENDED MULTIPLEXER | CMOS | IT CAN ALSO WORK ON 2V TO 16V SINGLE SUPPLY | -8 V | -2.7 V | 8 | 1 | 90 dB | 10 µA | 8 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | 16-QSOP-150_MIL | 16 | 16-QSOP-150_MIL | 1996-01-01 | Analog Devices | ||||||||
|
MAX4051ACPE+
Maxim Integrated Products
|
$1.7433 | Yes | Yes | Transferred | 5 V | NO | -5 V | 100 Ω | 6 Ω | 175 ns | 150 ns | SINGLE-ENDED MULTIPLEXER | CMOS | IT CAN ALSO WORK ON 2V TO 16V SINGLE SUPPLY | -8 V | -2.7 V | 8 | 1 | 90 dB | 10 µA | 8 V | 2.7 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | DIP | 16 | MAXIM INTEGRATED PRODUCTS INC | DIP, DIP16,.3 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX4051AESE+
Analog Devices Inc
|
$1.9696 | Yes | Active | 5 V | YES | -5 V | 100 Ω | 6 Ω | 175 ns | 150 ns | SINGLE-ENDED MULTIPLEXER | CMOS | IT CAN ALSO WORK ON 2V TO 16V SINGLE SUPPLY | -8 V | -2.7 V | 8 | 1 | 90 dB | 10 µA | 8 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | 16-SOIC_N-150_MIL | 16 | 16-SOIC_N-150_MIL | 1996-01-01 | Analog Devices | ANALOG DEVICES INC | 0.150 INCH, ROHS COMPLIANT, MS-012AC, SOIC-16 | compliant | |||||
|
MAX4051ACSE+
Maxim Integrated Products
|
$2.4030 | Yes | Yes | Transferred | 5 V | YES | -5 V | 100 Ω | 6 Ω | 175 ns | 150 ns | SINGLE-ENDED MULTIPLEXER | CMOS | IT CAN ALSO WORK ON 2V TO 16V SINGLE SUPPLY | -8 V | -2.7 V | 8 | 1 | 90 dB | 10 µA | 8 V | 2.7 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | SOIC | 16 | MAXIM INTEGRATED PRODUCTS INC | SOP, SOP16,.25 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX4051AESE+
Maxim Integrated Products
|
$2.6255 | Yes | Yes | Transferred | 5 V | YES | -5 V | 100 Ω | 6 Ω | 175 ns | 150 ns | SINGLE-ENDED MULTIPLEXER | CMOS | IT CAN ALSO WORK ON 2V TO 16V SINGLE SUPPLY | -8 V | -2.7 V | 8 | 1 | 90 dB | 10 µA | 8 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | SOIC | 16 | MAXIM INTEGRATED PRODUCTS INC | 0.150 INCH, ROHS COMPLIANT, MS-012AC, SOIC-16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX4051AEEE
Maxim Integrated Products
|
$3.0929 | No | No | Obsolete | 5 V | YES | -5 V | 100 Ω | 6 Ω | 175 ns | 150 ns | SINGLE-ENDED MULTIPLEXER | CMOS | IT CAN ALSO WORK ON 2V TO 16V SINGLE SUPPLY | -8 V | -2.7 V | 8 | 1 | 90 dB | 10 µA | 8 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | SSOP | 16 | MAXIM INTEGRATED PRODUCTS INC | SSOP, SSOP16,.25 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX4051ACEE+
Maxim Integrated Products
|
$3.5940 | Yes | Yes | Transferred | 5 V | YES | -5 V | 100 Ω | 6 Ω | 175 ns | 150 ns | SINGLE-ENDED MULTIPLEXER | CMOS | IT CAN ALSO WORK ON 2V TO 16V SINGLE SUPPLY | -8 V | -2.7 V | 8 | 1 | 90 dB | 10 µA | 8 V | 2.7 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | SSOP | 16 | MAXIM INTEGRATED PRODUCTS INC | SSOP, SSOP16,.25 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX4051AEEE+
Maxim Integrated Products
|
$3.7875 | Yes | Yes | Transferred | 5 V | YES | -5 V | 100 Ω | 6 Ω | 175 ns | 150 ns | SINGLE-ENDED MULTIPLEXER | CMOS | IT CAN ALSO WORK ON 2V TO 16V SINGLE SUPPLY | -8 V | -2.7 V | 8 | 1 | 90 dB | 10 µA | 8 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | SSOP | 16 | MAXIM INTEGRATED PRODUCTS INC | SSOP, SSOP16,.25 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX4051ACSE+T
Maxim Integrated Products
|
$4.6611 | Yes | Yes | Transferred | 5 V | YES | -5 V | 100 Ω | 6 Ω | 175 ns | 150 ns | SINGLE-ENDED MULTIPLEXER | CMOS | IT CAN ALSO WORK ON 2V TO 16V SINGLE SUPPLY | -8 V | -2.7 V | 8 | 1 | 90 dB | 10 µA | 8 V | 2.7 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | SOIC | 16 | MAXIM INTEGRATED PRODUCTS INC | SOP, SOP16,.25 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX4051ACSE+
Analog Devices Inc
|
$4.8019 | Yes | Active | 5 V | YES | -5 V | 100 Ω | 6 Ω | 175 ns | 150 ns | SINGLE-ENDED MULTIPLEXER | CMOS | IT CAN ALSO WORK ON 2V TO 16V SINGLE SUPPLY | -8 V | -2.7 V | 8 | 1 | 90 dB | 10 µA | 8 V | 2.7 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | 16-SOIC_N-150_MIL | 16 | 16-SOIC_N-150_MIL | 1996-01-01 | Analog Devices |