Filter Your Search
1 - 3 of 3 results
|
MAX4545CAP+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | YES | -5 V | 20 Ω | 500 mΩ | 150 ns | 100 ns | AUDIO/VIDEO SWITCH | CMOS | SPST | -6 V | -2.7 V | NO | 1 | 4 | 80 dB | SEPARATE OUTPUT | 6 V | 2.7 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | 20-SSOP-5.3_MM | 20 | 20-SSOP-5.3_MM | 1997-06-01 | Analog Devices | ||||||||
|
MAX4545CAP-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | 20 Ω | 500 mΩ | 150 ns | 100 ns | AUDIO/VIDEO SWITCH | CMOS | SPST | -6 V | -2.7 V | NO | 1 | 4 | 80 dB | SEPARATE OUTPUT | 6 V | 2.7 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 70 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | SSOP | 20 | MAXIM INTEGRATED PRODUCTS INC | 0.200 INCH, 0.65 MM PITCH, SSOP-20 | not_compliant | 8542.39.00.01 | ||||||||
|
MAX4545CAP+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | -5 V | 20 Ω | 500 mΩ | 150 ns | 100 ns | AUDIO/VIDEO SWITCH | CMOS | SPST | -6 V | -2.7 V | NO | 1 | 4 | 80 dB | SEPARATE OUTPUT | 6 V | 2.7 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | SSOP | 20 | MAXIM INTEGRATED PRODUCTS INC | SSOP, SSOP20,.25 | compliant | 8542.39.00.01 | EAR99 |