Filter Your Search
1 - 10 of 17 results
|
MAX4645EUK+T
Maxim Integrated Products
|
$2.7038 | Yes | Yes | Transferred | 3 V | YES | 3.5 Ω | 15 ns | 10 ns | SPST | CMOS | NO | 1 | 1 | 55 dB | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX4645EUT-T
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 3 V | YES | 3.5 Ω | 15 ns | 10 ns | SPST | CMOS | 1 | 1 | 55 dB | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G6 | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | ROCHESTER ELECTRONICS LLC | SOT-23 | SOT-23, 6 PIN | 6 | unknown | |||||||||||
|
MAX4645EUT
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | YES | 3.5 Ω | 20 ns | 13 ns | SPST | CMOS | 1 | 1 | 75 dB | 3.3 V | 2.7 V | INDUSTRIAL | R-PDSO-G6 | e0 | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23, 6 PIN | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
MAX4645EUA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | YES | 3.5 Ω | 15 ns | 10 ns | SPST | CMOS | NO | 1 | 1 | 55 dB | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | MICRO MAX PACKAGE-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX4645EUK+
Analog Devices Inc
|
Check for Price | Yes | Active | SPST | e3 | 1 | 260 | 30 | Matte Tin (Sn) | 5-SOT_23-N/A | 5 | 5-SOT_23-N/A | 2000-04-07 | |||||||||||||||||||||||||||||||||||||||
|
MAX4645EUK-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | YES | 3.5 Ω | 15 ns | 10 ns | SPST | CMOS | NO | 1 | 1 | 55 dB | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | not_compliant | 8542.39.00.01 | ||||||||
|
MAX4645EUK+
Maxim Integrated Products
|
Check for Price | Yes | Transferred | SPST | e3 | 1 | 260 | 30 | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
MAX4645EUT+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3 V | YES | 3.5 Ω | 15 ns | 10 ns | SPST | CMOS | NO | 1 | 1 | 55 dB | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | LSSOP, TSOP6,.11,37 | 6 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX4645EUA+
Analog Devices Inc
|
Check for Price | Yes | Active | 3 V | YES | 3.5 Ω | 15 ns | 10 ns | SPST | CMOS | NO | 1 | 1 | 55 dB | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | 8-MINI_SO-N/A | MICRO MAX PACKAGE-8 | 8 | compliant | 8-MINI_SO-N/A | 2000-04-07 | Analog Devices | |||||
|
MAX4645EUA+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3 V | YES | 3.5 Ω | 15 ns | 10 ns | SPST | CMOS | NO | 1 | 1 | 55 dB | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | MICRO MAX PACKAGE-8 | 8 | compliant | EAR99 | 8542.39.00.01 |