Filter Your Search
1 - 10 of 144 results
|
MAX4651EUE+
Maxim Integrated Products
|
$1.0013 | Yes | Yes | Transferred | 3 V | YES | 7 Ω | 100 mΩ | 16 ns | 10 ns | SPST | CMOS | NC | 1 | 4 | 75 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | 4.40 MM, 0.65 MM PITCH, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX4652EUE+
Maxim Integrated Products
|
$1.0070 | Yes | Yes | Transferred | 3 V | YES | 7 Ω | 100 mΩ | 16 ns | 10 ns | SPST | CMOS | NO | 1 | 4 | 75 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | 4.40 MM, 0.65 MM PITCH, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX4655ESA+
Maxim Integrated Products
|
$3.6962 | Yes | Yes | Transferred | 15 V | YES | -15 V | 10 Ω | 200 ns | 100 ns | SPST | CMOS | -20 V | -4.5 V | NC | 1 | 1 | 77 dB | 20 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, MS-012-AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX4656ESA+
Maxim Integrated Products
|
$3.9956 | Yes | Yes | Transferred | 15 V | YES | -15 V | 10 Ω | 200 ns | 100 ns | SPST | CMOS | -20 V | -4.5 V | NO | 1 | 1 | 77 dB | 20 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, ROHS COMPLIANT, MS-012-AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX4656EUA+
Maxim Integrated Products
|
$4.0113 | Yes | Yes | Transferred | 15 V | YES | -15 V | 10 Ω | 200 ns | 100 ns | SPST | CMOS | -20 V | -4.5 V | NO | 1 | 1 | 77 dB | 20 V | 4.5 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | ROHS COMPLIANT, MO-187C-AA, MSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX4657ESA+
Maxim Integrated Products
|
$4.2105 | Yes | Yes | Transferred | 15 V | YES | -15 V | 10 Ω | 200 ns | 100 ns | SPST | CMOS | -20 V | -4.5 V | NC | 1 | 1 | 77 dB | 20 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, MS-012-AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX4658ESA+
Maxim Integrated Products
|
$4.2454 | Yes | Yes | Transferred | 15 V | YES | -15 V | 10 Ω | 200 ns | 100 ns | SPST | CMOS | -20 V | -4.5 V | NO | 1 | 1 | 77 dB | 20 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, MS-012-AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX4652EUE+T
Maxim Integrated Products
|
$4.5028 | Yes | Yes | Transferred | 3 V | YES | 7 Ω | 100 mΩ | 16 ns | 10 ns | SPST | CMOS | NO | 1 | 4 | 75 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX4652ESE+
Analog Devices Inc
|
$4.5513 | Yes | Active | 3 V | YES | 7 Ω | 100 mΩ | 16 ns | 10 ns | SPST | CMOS | NO | 1 | 4 | 75 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 16-SOIC_N-150_MIL | 0.150 INCH, SOIC-16 | 16 | compliant | 16-SOIC_N-150_MIL | 2000-04-07 | Analog Devices | ||||||||
|
MAX4653EUE+
Maxim Integrated Products
|
$4.8031 | Yes | Yes | Transferred | 3 V | YES | 7 Ω | 100 mΩ | 16 ns | 10 ns | SPST | CMOS | 1 | 4 | 75 dB | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | 4.40 MM, 0.65 MM PITCH, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 |