Filter Your Search
1 - 9 of 9 results
|
MAX7408EUA+
Analog Devices Inc
|
$3.5813 | Yes | Active | 5 V | LOWPASS | YES | 1 Hz | 15 kHz | SWITCHED CAPACITOR FILTER | 1 | 5 AND 0 | 1.5 mA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | ELLIPTIC | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | 5TH | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | 8-MINI_SO-N/A | UMAX-8 | 8 | 8-MINI_SO-N/A | compliant | 1998-10-15 | Analog Devices | |||||
|
MAX7408EUA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | LOWPASS | YES | 1 Hz | 15 kHz | SWITCHED CAPACITOR FILTER | 1 | 5 AND 0 | 1.5 mA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | ELLIPTIC | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | 5TH | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | 8-MINI_SO-N/A | UMAX-8 | 8 | 8-MINI_SO-N/A | compliant | 1998-10-15 | Analog Devices | |||||
|
MAX7408EUA+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | LOWPASS | YES | 1 Hz | 15 kHz | SWITCHED CAPACITOR FILTER | 1 | 5 AND 0 | 1.5 mA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | ELLIPTIC | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | 5TH | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | UMAX-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX7408EUA/GG8
Maxim Integrated Products
|
Check for Price | No | No | Transferred | SWITCHED CAPACITOR FILTER | 1 | MAXIM INTEGRATED PRODUCTS INC | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
MAX7408EUA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | LOWPASS | YES | 1 Hz | 15 kHz | SWITCHED CAPACITOR FILTER | 1 | 5 AND 0 | 1.5 mA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | ELLIPTIC | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | 5TH | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | UMAX-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX7408EUA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | LOWPASS | YES | 1 Hz | 15 kHz | SWITCHED CAPACITOR FILTER | 1 | 5 AND 0 | 1.5 mA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | ELLIPTIC | S-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 8 | 5TH | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | UMAX-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX7408EUA/GG8-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | SWITCHED CAPACITOR FILTER | NOT SPECIFIED | NOT SPECIFIED | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
MAX7408EUA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | LOWPASS | YES | 1 Hz | 15 kHz | SWITCHED CAPACITOR FILTER | 1 | 5 AND 0 | 1.5 mA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | ELLIPTIC | S-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 8 | 5TH | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | UMAX-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX7408EUA/GG8
Analog Devices Inc
|
Check for Price | Active | SWITCHED CAPACITOR FILTER | 1 | NOT SPECIFIED | NOT SPECIFIED | N/A | 8 | N/A | 1998-10-15 |