Parametric results for: max872* under Power Management Circuits

Filter Your Search

1 - 10 of 76 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: max872
Select parts from the table below to compare.
Compare
Compare
MAX8724ETI+
Maxim Integrated Products
$12.6865 Yes Yes Transferred 18 V 8 V 28 V 6 mA 1 YES YES POWER SUPPLY SUPPORT CIRCUIT 1 BICMOS INDUSTRIAL S-XQCC-N28 e3 Not Qualified 1 85 °C -40 °C 260 30 28 UNSPECIFIED HVQCCN LCC28,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 5 mm 5 mm 800 µm MAXIM INTEGRATED PRODUCTS INC QFN 5 X 5 MM, ROHS COMPLIANT, TQFN-28 28 compliant EAR99 8542.39.00.01
MAX8726EUE
Maxim Integrated Products
Check for Price No No Obsolete 3 V 5.5 V 2.7 V 2 A YES BOOST 1.25 MHz ALSO CONTAINS TWO CHARGE PUMP CONVERTERS SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G16 e0 Not Qualified 1 85 °C -40 °C 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 4.4 mm 5 mm 1.1 mm MAXIM INTEGRATED PRODUCTS INC TSSOP 4.40 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, MO-153-AB, TSSOP-16 16 not_compliant EAR99 8542.39.00.01
MAX8725ETI
Maxim Integrated Products
Check for Price No No Obsolete 18 V 8 V 28 V 6 mA 2 YES YES POWER SUPPLY SUPPORT CIRCUIT 1 BICMOS INDUSTRIAL S-XQCC-N28 e0 Not Qualified 1 85 °C -40 °C 28 UNSPECIFIED HVQCCN LCC28,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Tin/Lead (Sn/Pb) NO LEAD 500 µm QUAD 5 mm 5 mm 800 µm MAXIM INTEGRATED PRODUCTS INC QFN HVQCCN, LCC28,.2SQ,20 28 not_compliant EAR99 8542.39.00.01
MAX872ESA+T
Maxim Integrated Products
Check for Price Yes Obsolete 2.5 V 2.495 V 2.505 V 2.7 V 2.7 V 20 V 15 µA 1 YES YES THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 40 ppm/°C INDUSTRIAL 0.48 % R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01
MAX872CSA+
Maxim Integrated Products
Check for Price Yes Obsolete 2.5 V 2.4905 V 2.5095 V 2.7 V 2.7 V 20 V 15 µA 1 YES YES THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 40 ppm/°C COMMERCIAL 0.38 % R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP8,.25 8 unknown EAR99 8542.39.00.01
MAX8720ETX+T
Maxim Integrated Products
Check for Price Yes Yes Obsolete 5 V 5.5 V 4.5 V YES PUSH-PULL 1 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL S-XQCC-N36 e3 Not Qualified 1 85 °C -40 °C 36 UNSPECIFIED HVQCCN LCC36,.25SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 6 mm 6 mm 800 µm MAXIM INTEGRATED PRODUCTS INC QFN HVQCCN, LCC36,.25SQ,20 36 compliant EAR99 8542.39.00.01
MAX8722AEEG+
Analog Devices Inc
Check for Price Yes Not Recommended 12 V 28 V 5.5 V YES PUSH-PULL FLUORESCENT LIGHT CONTROLLER PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G24 e3 Not Qualified 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SSOP SSOP24,.24 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES MATTE TIN GULL WING 635 µm DUAL 3.9 mm 8.65 mm 1.73 mm ANALOG DEVICES INC 0.150 INCH, 0.250 INCH PITCH, MO-137AE, QSOP-24 compliant Analog Devices
MAX872C/D
Maxim Integrated Products
Check for Price No Obsolete 2.5 V 2.4905 V 2.5095 V 2.7 V 2.7 V 20 V 10 µA 1 YES YES THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 40 ppm/°C COMMERCIAL 0.38 % R-XUUC-N6 e0 Not Qualified 70 °C 6 UNSPECIFIED DIE DIE OR CHIP RECTANGULAR UNCASED CHIP YES TIN LEAD NO LEAD UPPER MAXIM INTEGRATED PRODUCTS INC DIE DIE, DIE OR CHIP 6 not_compliant EAR99 8542.39.00.01
MAX8725ETI+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 18 V 8 V 28 V 2 YES YES POWER SUPPLY SUPPORT CIRCUIT 1 BICMOS INDUSTRIAL S-XQCC-N28 e3 Not Qualified 1 85 °C -40 °C 260 30 28 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 5 mm 5 mm 800 µm MAXIM INTEGRATED PRODUCTS INC QFN HVQCCN, 28 compliant EAR99 8542.39.00.01
MAX872CPA
Maxim Integrated Products
Check for Price No Obsolete 2.5 V 2.4905 V 2.5095 V 2.7 V 2.7 V 20 V 15 µA 1 NO YES THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 40 ppm/°C COMMERCIAL 0.38 % R-PDIP-T8 e0 Not Qualified 1 70 °C 245 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn85Pb15) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.375 mm 4.572 mm MAXIM INTEGRATED PRODUCTS INC DIP 0.300 INCH, PLASTIC, MS-001AB, DIP-8 8 not_compliant EAR99 8542.39.00.01