Filter Your Search
1 - 4 of 4 results
|
MAX8865REUA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5.5 V | 2.5 V | 2.8 V | 55 mV | 100 mA | 2.8 V | 120 mV | 100 mA | 2 | YES | FIXED/ADJUSTABLE | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 120 mV | 6 V | 0.0084 % | 0.042 % | 1 | 2.89 V | 2.7 V | 2.89 V | 2.7 V | CMOS | 2.5 % | S-PDSO-G8 | e0 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | UMAX-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||
|
MAX8865REUA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5.5 V | 2.5 V | 2.8 V | 55 mV | 100 mA | 2.8 V | 120 mV | 100 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 120 mV | 0.042 % | 1 | 2.89 V | 2.7 V | 2.89 V | 2.7 V | S-PDSO-G8 | e0 | Not Qualified | 1 | 150 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | UMAX-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||||||||||
|
MAX8865REUA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5.5 V | 2.5 V | 2.8 V | 55 mV | 100 mA | 2.8 V | 120 mV | 100 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 120 mV | 0.042 % | 1 | 2.89 V | 2.7 V | 2.89 V | 2.7 V | S-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | TSSOP, | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||||||||
|
MAX8865REUA+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5.5 V | 2.5 V | 2.8 V | 55 mV | 100 mA | 2.8 V | 120 mV | 100 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 120 mV | 0.042 % | 1 | 2.89 V | 2.7 V | 2.89 V | 2.7 V | S-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | UMAX-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |