Filter Your Search
1 - 4 of 4 results
|
MAX9386EUP
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | 395 ps | 431 ps | 1 | 5 | 1 | YES | TSSOP | MULTIPLEXER | BIPOLAR | LVECL/ECL OPERATING RANGE: VEE=-2.375 TO -5.5V | COMPLEMENTARY | 50 mA | 5.5 V | 2.375 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | 4.40 MM, TSSOP-20 | 20 | not_compliant | 8542.39.00.01 | ||||||
|
MAX9386EUP+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 395 ps | 1 | 5 | 1 | YES | TSSOP | MULTIPLEXER | BIPOLAR | LVECL/ECL OPERATING RANGE: VEE=-2.375 TO -5.5V | COMPLEMENTARY | 5.5 V | 2.375 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, | 20 | compliant | 8542.39.00.01 | EAR99 | ||||||
|
MAX9386EUP-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | 395 ps | 431 ps | 1 | 5 | 1 | YES | TSSOP | MULTIPLEXER | BIPOLAR | LVECL/ECL OPERATING RANGE: VEE=-2.375 TO -5.5V | COMPLEMENTARY | 50 mA | 5.5 V | 2.375 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | 4.40 MM, TSSOP-20 | 20 | not_compliant | 8542.39.00.01 | |||||
|
MAX9386EUP+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 395 ps | 1 | 5 | 1 | YES | TSSOP | MULTIPLEXER | BIPOLAR | LVECL/ECL OPERATING RANGE: VEE=-2.375 TO -5.5V | COMPLEMENTARY | 5.5 V | 2.375 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, | 20 | compliant | 8542.39.00.01 | EAR99 |