Filter Your Search
1 - 10 of 39 results
|
MAX9620AXK+T
Maxim Integrated Products
|
$2.7083 | Yes | Yes | Transferred | 25 µV | 0.7 V/us | 580 pA | 111 µA | 1 | OPERATIONAL AMPLIFIER | 3.3 V | BICMOS | VOLTAGE-FEEDBACK | 80 pA | YES | YES | YES | YES | NO | NO | 6 V | AUTOMOTIVE | 1500 | 1000000 | NO | R-PDSO-G5 | Not Qualified | e3 | 116 dB | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP, TSSOP5/6,.08 | compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
MAX962EUA+
Analog Devices Inc
|
$3.6629 | Yes | Active | 4.5 mV | 30 µA | 18 mA | 4.5 ns | 2 | COMPARATOR | 5 V | CMOS | 15 µA | 6 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | LEAD FREE, UMAX-8 | compliant | 8-MINI_SO-N/A | 8 | 8-MINI_SO-N/A | 1996-09-23 | Analog Devices | ||||||||||||||||||||||
|
MAX9626ATC+T
Maxim Integrated Products
|
$6.2594 | Yes | Yes | Transferred | 13 mV | 6500 V/us | 10 µA | 1 | OPERATIONAL AMPLIFIER | 3.3 V | 5.5 V | AUTOMOTIVE | S-XQCC-N12 | e3 | 62 dB | 1 | 125 °C | -40 °C | 260 | 30 | 12 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | HVQCCN, | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||
|
MAX962EUA+T
Analog Devices Inc
|
$7.9189 | Yes | Active | 4.5 mV | 30 µA | 18 mA | 4.5 ns | 2 | COMPARATOR | 5 V | CMOS | 15 µA | 6 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | 8-MINI_SO-N/A | 8 | 8-MINI_SO-N/A | 1996-09-23 | Analog Devices | |||||||||||||||||||||||||
|
MAX962ESA+
Maxim Integrated Products
|
$14.0987 | Yes | Yes | Transferred | 2 mV | 15 µA | 18 mA | 4.5 ns | 2 | COMPARATOR | 3 V | CMOS | 15 µA | 5.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | 0.150 INCH, LEAD FREE, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | ||||||||||||||||||||||
|
MAX962ESA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 2 mV | 15 µA | 18 mA | 4.5 ns | 2 | COMPARATOR | 3 V | CMOS | 15 µA | 5.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||||||||||||||||||||
|
MAX9627ATC+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 10 mV | 6100 V/us | 10 µA | 80 mA | 1 | OPERATIONAL AMPLIFIER | 3.3 V | 5.5 V | AUTOMOTIVE | S-XQCC-N12 | Not Qualified | e3 | 69 dB | 1 | 125 °C | -40 °C | 260 | 30 | 12 | UNSPECIFIED | HVQCCN | LCC12,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | HVQCCN, LCC12,.12SQ,20 | compliant | EAR99 | 8542.33.00.01 | QFN | 12 | |||||||||||||||||||||||
|
MAX9621AUB+
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 1 | 13.6 V | BICMOS | ANALOG CIRCUIT | 18 V | 5.5 V | AUTOMOTIVE | S-PDSO-G10 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | 3 X 5 MM, ROHS COMPLIANT, MO-187BA, UMAX-10 | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
MAX9621AUB/V+T
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 1 | 13.6 V | BICMOS | ANALOG CIRCUIT | 18 V | 5.5 V | AUTOMOTIVE | S-PDSO-G10 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | 3 X 5 MM, ROHS COMPLIANT, MO-187BA, UMAX-10 | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
MAX9627ATC+
Analog Devices Inc
|
Check for Price | Yes | Active | 10 mV | 6100 V/us | 10 µA | 80 mA | 1 | OPERATIONAL AMPLIFIER | 3.3 V | 5.5 V | AUTOMOTIVE | S-XQCC-N12 | Not Qualified | e3 | 69 dB | 1 | 125 °C | -40 °C | 260 | 30 | 12 | UNSPECIFIED | HVQCCN | LCC12,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | 12-LFCSP-3X3X0.75 | 12 | 12-LFCSP-3X3X0.75 | 2010-10-15 | Analog Devices |