Filter Your Search
1 - 2 of 2 results
|
MB1507PF
FUJITSU Limited
|
Check for Price | No | Obsolete | 5 V | YES | PLL FREQUENCY SYNTHESIZER | BICMOS | 8-BIT AUXILIARY INPUT COUNTER; SELECTABLE 128/129 OR 256/257 PRESCALER | 1 | 25 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.15 mm | 2.25 mm | 5.3 mm | FUJITSU LTD | SOIC | PLASTIC, FP-16 | 16 | compliant | 8542.39.00.01 | ||
|
MB1507PF
FUJITSU Semiconductor Limited
|
Check for Price | No | Obsolete | 5 V | YES | PLL FREQUENCY SYNTHESIZER | BICMOS | 8-BIT AUXILIARY INPUT COUNTER; SELECTABLE 128/129 OR 256/257 PRESCALER | 1 | 25 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.15 mm | 2.25 mm | 5.3 mm | FUJITSU LTD | SOIC | SOP, SOP16,.3 | 16 | compliant | 8542.39.00.01 |