Filter Your Search
1 - 4 of 4 results
|
MC145028P
Motorola Semiconductor Products
|
Check for Price | No | Transferred | DIP | 18 V | RECEIVER IC | CMOS | 1 | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.175 mm | 4.44 mm | MOTOROLA INC | PLASTIC, DIP-16 | unknown | 8542.39.00.01 | ||||||
|
MC145028P
Freescale Semiconductor
|
Check for Price | No | Transferred | DIP | 18 V | RECEIVER IC | CMOS | 1 | 4.5 V | INDUSTRIAL | INFRARED | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.175 mm | 4.44 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, DIP-16 | not_compliant | 8542.39.00.01 | DIP | 16 | |||
|
MC145028P
NXP Semiconductors
|
Check for Price | Active | DIP | 18 V | RECEIVER IC | CMOS | 1 | 1.2 mA | 4.5 V | INFRARED; RF; ULTRA SOUND | R-PDIP-T16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.175 mm | 4.44 mm | NXP SEMICONDUCTORS | DIP-16 | unknown | 8542.39.00.01 | |||||||||
|
MC145028P
Motorola Mobility LLC
|
Check for Price | Transferred | DIP | 18 V | RECEIVER IC | CMOS | 1 | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.175 mm | 4.44 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | DIP | 16 |