Filter Your Search
1 - 2 of 2 results
|
MC34VR500V3ESR2
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | YES | SWITCHING REGULATOR | INDUSTRIAL | S-PQCC-N56 | Not Qualified | 105 °C | -40 °C | 56 | PLASTIC/EPOXY | QCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER | YES | NO LEAD | 500 µm | QUAD | FREESCALE SEMICONDUCTOR INC | compliant | |||||||||||||||||||||
|
MC34VR500V3ESR2
NXP Semiconductors
|
Check for Price | Yes | Active | 3.6 V | 4.5 V | 2.8 V | 13.7 A | YES | BUCK | 4 MHz | ALSO OPRTS W/T CONTROL TECH PFM; ALSO OPRTS IN ADJ MODE FROM 0.625 TO 1.975V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XQCC-N56 | e3 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 40 | 56 | UNSPECIFIED | HVQCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin (Sn) | NO LEAD | 500 µm | QUAD | 8 mm | 8 mm | 900 µm | NXP SEMICONDUCTORS | compliant | EAR99 | 8542.39.00.01 |