Filter Your Search
1 - 10 of 163 results
|
MC68020RC20
Freescale Semiconductor
|
Check for Price | Obsolete | 32 | 20 MHz | 32 | 32 | 20 MHz | NO | 5 V | MICROPROCESSOR | HCMOS | NO | FIXED POINT | YES | NO | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P114 | Not Qualified | 70 °C | 114 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.81 mm | 34.545 mm | 34.545 mm | FREESCALE SEMICONDUCTOR INC | PGA | PGA, | 114 | unknown | 8542.31.00.01 | |||||||||||||||
|
MC68020RC33E
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 32 | 33 MHz | 32 | 32 | 33 MHz | NO | 5 V | MICROPROCESSOR | HCMOS | NO | FIXED POINT | YES | NO | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P114 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 114 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA114,13X13MOD | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.81 mm | 34.545 mm | 34.545 mm | FREESCALE SEMICONDUCTOR INC | PGA | PGA-114 | 114 | compliant | 8542.31.00.01 | 3A991 | NXP | |||||||||
|
MC68020FC16E
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 16.67 MHz | 0 | 32 | 32 | 16.67 MHz | YES | 5 V | MICROPROCESSOR | HCMOS | NO | FIXED POINT | YES | NO | 7 | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G132 | Not Qualified | e0 | 70 °C | 132 | PLASTIC/EPOXY | QFP | QFP132,1.2SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | MOTOROLA INC | QFP | QFP, QFP132,1.2SQ | 132 | unknown | 8542.31.00.01 | ||||||||||
|
MC68020RC33E
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 33 MHz | 0 | 32 | 32 | 33 MHz | NO | 5 V | MICROPROCESSOR | HCMOS | NO | FIXED POINT | YES | NO | 7 | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P114 | Not Qualified | e0 | 70 °C | 114 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.81 mm | 34.545 mm | 34.545 mm | MOTOROLA INC | PGA | PGA, | 114 | unknown | 8542.31.00.01 | 3A991.A.2 | ||||||||||
|
MC68020RP25
Freescale Semiconductor
|
Check for Price | Obsolete | 32 | 25 MHz | 32 | 32 | 25 MHz | NO | 5 V | MICROPROCESSOR | HCMOS | NO | FIXED POINT | YES | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PPGA-P114 | Not Qualified | 70 °C | 114 | PLASTIC/EPOXY | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.7 mm | 34.545 mm | 34.545 mm | FREESCALE SEMICONDUCTOR INC | PGA | PGA, | 114 | unknown | 8542.31.00.01 | |||||||||||||||
|
MC68020FC16
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 32 | 16.67 MHz | 0 | 32 | 32 | 16.67 MHz | YES | 5 V | MICROPROCESSOR | HCMOS | DYNAMIC BUS SIZING; 3 PIPELINE STAGES | NO | FIXED POINT | YES | NO | 8 | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G132 | Not Qualified | e0 | 70 °C | 132 | PLASTIC/EPOXY | BQFP | QFP132,1.2SQ | SQUARE | FLATPACK, BUMPER | TIN LEAD | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | MOTOROLA INC | BQFP, QFP132,1.2SQ | unknown | 8542.31.00.01 | ||||||||||
|
MC68020FE16
Rochester Electronics LLC
|
Check for Price | Active | 32 | 16.67 MHz | 32 | 32 | 16.67 MHz | YES | 5 V | MICROPROCESSOR | HCMOS | DYNAMIC BUS SIZING; 3 PIPELINE STAGES | NO | FIXED POINT | YES | NO | 5.25 V | 4.75 V | COMMERCIAL | S-CQFP-G132 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 132 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | 4.31 mm | 22.355 mm | 22.355 mm | ROCHESTER ELECTRONICS LLC | CERAMIC, QFP-132 | unknown | 8542.31.00.01 | |||||||||||||||
|
MC68020FC16E
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 32 | 16.67 MHz | 32 | 32 | 16.67 MHz | YES | 5 V | MICROPROCESSOR | HCMOS | NO | FIXED POINT | YES | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G132 | Not Qualified | 70 °C | 132 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | ROCHESTER ELECTRONICS LLC | QFP | QFP, | 132 | unknown | 8542.31.00.01 | |||||||||||||||
|
MC68020EH33E
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 32 | 33.33 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | COMMERCIAL | S-PQFP-G132 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 132 | PLASTIC/EPOXY | QFP | QFP132,1.2SQ | SQUARE | FLATPACK | MATTE TIN | GULL WING | 635 µm | QUAD | FREESCALE SEMICONDUCTOR INC | compliant | NXP | ||||||||||||||||||||||
|
MC68020FE33E
Motorola Semiconductor Products
|
Check for Price | Transferred | 32 | 33 MHz | 32 | 32 | 33 MHz | YES | 5 V | MICROPROCESSOR | HCMOS | NO | FIXED POINT | YES | NO | 5.25 V | 4.75 V | COMMERCIAL | S-CQFP-G132 | Not Qualified | 70 °C | 132 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | 4.318 mm | 22.355 mm | 22.355 mm | MOTOROLA INC | CERAMIC, QFP-132 | unknown | 8542.31.00.01 | 3A991.A.2 |