Filter Your Search
1 - 2 of 2 results
|
MC68360CZQ25L
Freescale Semiconductor
|
Check for Price | No | Transferred | 2560 | 68000 | 32 | 32 | 10 MBps | 25 MHz | 46 | YES | 3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | ALSO OPERATES AT 5 V SUPPLY | YES | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; BISYNC | NRZ; NRZI; BIPH-MARK(FM1); BIPH-SPACE(FM... more | YES | 2 | 4 | 8 | 250 mA | 3.3 V | 2.7 V | COMMERCIAL | S-PBGA-B357 | e0 | 3 | 70 °C | 260 | 40 | 357 | PLASTIC/EPOXY | BGA | BGA357,19X19,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 1.86 mm | 25 mm | 25 mm | FREESCALE SEMICONDUCTOR INC | BGA | 1.27 MM PITCH, PLASTIC, BGA-357 | 357 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
MC68360CZQ25L
NXP Semiconductors
|
Check for Price | No | Obsolete | 2560 | 68000 | 32 | 32 | 10 MBps | 25 MHz | 46 | YES | 3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | ALSO OPERATES AT 5 V SUPPLY | YES | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; BISYNC | NRZ; NRZI; BIPH-MARK(FM1); BIPH-SPACE(FM... more | YES | 2 | 4 | 8 | 250 mA | 3.3 V | 2.7 V | COMMERCIAL | S-PBGA-B357 | e0 | 3 | 70 °C | 260 | 40 | 357 | PLASTIC/EPOXY | BGA | BGA357,19X19,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 1.86 mm | 25 mm | 25 mm | NXP SEMICONDUCTORS | 1.27 MM PITCH, PLASTIC, BGA-357 | unknown | 3A991.A.2 | 8542.31.00.01 |