Filter Your Search
1 - 10 of 39 results
|
MC68HC05P3DWR2
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 2 MHz | 22 | YES | 3.3 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 2.97 TO 3.63V | NO | NO | NO | NO | MROM | 6 mA | 3.63 V | 2.97 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MOTOROLA INC | SOIC | SOP, | 28 | unknown | 8542.31.00.01 | |||||||||||||
|
MC68HC05P3DW
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 3072 | 128 | 6805 | 2 MHz | 22 | YES | 3.3 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 2.97 TO 3.63V | NO | NO | NO | NO | 8 | NO | MROM | 6 mA | 3.63 V | 3.3 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MOTOROLA INC | SOIC-28 | unknown | 8542.31.00.01 | |||||
|
MC68HC05P3DW
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 8 | 22 | YES | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 2.97 TO 3.63V | NO | NO | NO | NO | MROM | R-PDSO-G28 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
MC68HC05P3CDWR3
Motorola Semiconductor Products
|
Check for Price | Obsolete | 8 | 2.1 MHz | 4.2 MHz | 22 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MOTOROLA INC | SOP, | unknown | 8542.31.00.01 | |||||||||||||||
|
MC68HC05P3P
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 3072 | 128 | 6805 | 2 MHz | 22 | NO | 3.3 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 2.97 TO 3.63V | NO | NO | NO | NO | 8 | NO | MROM | 6 mA | 3.63 V | 3.3 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | MOTOROLA INC | PLASTIC, DIP-28 | unknown | 8542.31.00.01 | |||||
|
MC68HC05P3P
NXP Semiconductors
|
Check for Price | Active | 8 | 2.1 MHz | 4.2 MHz | 22 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 1MHZ | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | NXP SEMICONDUCTORS | PLASTIC, DIP-28 | unknown | 8542.31.00.01 | |||||||||||||||
|
MC68HC05P3VDW
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 2.1 MHz | 3072 | 128 | 6805 | 4.2 MHz | 22 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | NO | 8 | NO | MROM | 6 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 105 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MOTOROLA INC | SOIC | SOP, SOP28,.4 | 28 | unknown | 8542.31.00.01 | ||||
|
MC68HC05P3CP
NXP Semiconductors
|
Check for Price | Active | 8 | 2.1 MHz | 4.2 MHz | 22 | NO | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | NXP SEMICONDUCTORS | PLASTIC, DIP-28 | unknown | 8542.31.00.01 | |||||||||||||||
|
MC68HC05P3CDW
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 3072 | 128 | 6805 | 4.2 MHz | 22 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | NO | 8 | NO | MROM | 6 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MOTOROLA INC | SOIC-28 | unknown | 8542.31.00.01 | |||||
|
MC68HC05P3P
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 8 | 22 | NO | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 2.97 TO 3.63V | NO | NO | NO | NO | MROM | R-PDIP-T28 | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.31.00.01 |