Filter Your Search
1 - 10 of 109 results
|
MC68HC11E0CFNE3
NXP Semiconductors
|
$15.2475 | Yes | Obsolete | 8 | 3 MHz | 0 | 8 | 16 | 12 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | SEATED HEIGHT CALCULATED | NO | NO | NO | YES | NO | ROM LESS | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J52 | e3 | 3 | 85 °C | -40 °C | 250 | 30 | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 5.08 mm | 19.125 mm | 19.125 mm | NXP SEMICONDUCTORS | LCC-52 | compliant | EAR99 | 8542.31.00.01 | 1988-01-01 | NXP | ||||||||||
|
MC68HC11E0CFNE2
NXP Semiconductors
|
$16.2227 | Yes | Obsolete | 8 | 2 MHz | 0 | 8 | 16 | 8 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | SEATED HEIGHT CALCULATED | NO | NO | NO | YES | NO | ROM LESS | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J52 | e3 | 3 | 85 °C | -40 °C | 250 | 30 | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 5.08 mm | 19.125 mm | 19.125 mm | NXP SEMICONDUCTORS | LCC-52 | compliant | EAR99 | 8542.31.00.01 | 1988-01-01 | NXP | ||||||||||
|
MC68HC11E0CFU3
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 3 MHz | 8 | 16 | 12 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.46 mm | 14 mm | 14 mm | MOTOROLA INC | QFP, | unknown | 8542.31.00.01 | QFP | 64 | ||||||||||||||||||||
|
MC68HC11E0CFU3R2
Motorola Semiconductor Products
|
Check for Price | Transferred | 8 | 3 MHz | 8 | 16 | 12 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.46 mm | 14 mm | 14 mm | MOTOROLA INC | QFP, | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
MC68HC11E0MB2
Freescale Semiconductor
|
Check for Price | No | Transferred | 8 | 2 MHz | 512 | 6800 | 8 | 16 | 8 MHz | 38 | NO | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | 27 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T56 | Not Qualified | 125 °C | -40 °C | 56 | PLASTIC/EPOXY | SDIP | SDIP56,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | FREESCALE SEMICONDUCTOR INC | 0.070 INCH PITCH, SDIP-56 | compliant | 8542.31.00.01 | DIP | 56 | |||||||||||||||
|
MC68HC11E0VFU2
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 2 MHz | 512 | 6800 | 8 | 16 | 8 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | MROM | 27 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.46 mm | 14 mm | 14 mm | MOTOROLA INC | QFP, QFP64,.66SQ,32 | unknown | 8542.31.00.01 | QFP | 64 | ||||||||||||
|
MC68HC11E0CFN3R2
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 3 MHz | 8 | 16 | 12 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | MROM | 35 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.125 mm | 19.125 mm | MOTOROLA INC | QCCJ, | unknown | 8542.31.00.01 | LCC | 52 | ||||||||||||||||||
|
MC68HC11E0CP2
Freescale Semiconductor
|
Check for Price | Obsolete | 8 | 2 MHz | 8 | 16 | 8 MHz | 38 | NO | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 61.72 mm | FREESCALE SEMICONDUCTOR INC | DIP, | unknown | EAR99 | 8542.31.00.01 | DIP | 48 | |||||||||||||||||||
|
MC68HC11E0VFNE2
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | MICROCONTROLLER | CMOS | e3 | 3 | 250 | 30 | Matte Tin (Sn) | FREESCALE SEMICONDUCTOR INC | unknown | EAR99 | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
MC68HC11E0VB2
Freescale Semiconductor
|
Check for Price | No | Transferred | 8 | 2 MHz | 512 | 6800 | 8 | 16 | 8 MHz | 38 | NO | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | 27 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T56 | Not Qualified | 105 °C | -40 °C | 56 | PLASTIC/EPOXY | SDIP | SDIP56,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | FREESCALE SEMICONDUCTOR INC | 0.070 INCH PITCH, SDIP-56 | compliant | 8542.31.00.01 | DIP | 56 |