Filter Your Search
1 - 3 of 3 results
|
MC68HC11F1CFN3R2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 3 MHz | 1024 | 6800 | 8 | 16 | 12 MHz | 54 | YES | 5 V | MICROCONTROLLER | HCMOS | 4 CHIP SELECT SIGNALS | NO | NO | YES | NO | EEPROM | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 30 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | FREESCALE SEMICONDUCTOR INC | LCC | PLASTIC, LCC-68 | 68 | compliant | EAR99 | 8542.31.00.01 | NXP | ||||||||||||||
|
MC68HC11F1CFN3R2
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 3 MHz | 512 | 1024 | 512 | 6800 | 8 | 16 | 12 MHz | 54 | 1 | YES | 5 V | MICROCONTROLLER | HCMOS | 4 CHIP SELECT SIGNALS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | NO | EEPROM | 38 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | MOTOROLA INC | PLASTIC, LCC-68 | unknown | 8542.31.00.01 | |||||||||
|
MC68HC11F1CFN3R2
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 3 MHz | 512 | 1024 | 512 | 6800 | 8 | 16 | 12 MHz | 54 | 1 | YES | 5 V | MICROCONTROLLER | HCMOS | 4 CHIP SELECT SIGNALS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | NO | EEPROM | 38 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | MOTOROLA INC | LCC | QCCJ, LDCC68,1.0SQ | 68 | unknown | 8542.31.00.01 |