Filter Your Search
1 - 10 of 103 results
|
MC68HC705B16FU
NXP Semiconductors
|
Check for Price | No | Active | MICROCONTROLLER | CMOS | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | 2016-07-20 | ||||||||||||||||||||||||||||||||||||||||||||
|
MC68HC705B16NMFNR2
Motorola Semiconductor Products
|
Check for Price | Transferred | 8 | 2.1 MHz | 4.2 MHz | 32 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V MINIMUM SUPPLY @ 1MHZ | YES | NO | YES | YES | OTPROM | 6 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J52 | Not Qualified | 125 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.125 mm | 19.125 mm | MOTOROLA INC | unknown | 8542.31.00.01 | QCCJ, | ||||||||||||||
|
MC68HC705B16NVFNR2
Freescale Semiconductor
|
Check for Price | Obsolete | 8 | 2.1 MHz | 4.2 MHz | 32 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V MINIMUM SUPPLY @ 1MHZ | YES | NO | YES | YES | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | 105 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.125 mm | 19.125 mm | FREESCALE SEMICONDUCTOR INC | unknown | 8542.31.00.01 | QCCJ, | LCC | 52 | |||||||||||||
|
MC68HC705B16FN
Freescale Semiconductor
|
Check for Price | No | Transferred | 8 | 2.1 MHz | 15168 | 352 | 68HC05 | 4.2 MHz | 32 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY AT 1 MHZ | YES | NO | YES | 8 | NO | OTPROM | 6 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J52 | Not Qualified | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.125 mm | 19.125 mm | FREESCALE SEMICONDUCTOR INC | unknown | 8542.31.00.01 | QCCJ, LDCC52,.8SQ | LCC | 52 | EAR99 | ||||||
|
MC68HC705B16FU
Freescale Semiconductor
|
Check for Price | No | Transferred | 8 | 2.1 MHz | 15168 | 352 | 68HC05 | 4.2 MHz | 32 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY AT 1 MHZ | YES | NO | YES | 8 | NO | OTPROM | 6 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.457 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | compliant | 8542.31.00.01 | QFP, QFP64,.66SQ,32 | QFP | 64 | |||||||
|
MC68HC705B16VFU
Freescale Semiconductor
|
Check for Price | No | Transferred | 8 | 2.1 MHz | 15168 | 352 | 68HC05 | 4.2 MHz | 32 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY AT 1 MHZ | YES | NO | YES | 8 | NO | OTPROM | 6 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.457 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | unknown | 8542.31.00.01 | QFP, QFP64,.66SQ,32 | QFP | 64 | EAR99 | |||||
|
MC68HC705B16FU
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 2.1 MHz | 15168 | 352 | 6805 | 4.2 MHz | 32 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V MINIMUM SUPPLY @ 1MHZ | YES | NO | YES | 8 | YES | OTPROM | 6 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 2.457 mm | 14 mm | 14 mm | MOTOROLA INC | unknown | 8542.31.00.01 | QFP, QFP64,.66SQ,32 | QFP | 64 | ||||||
|
MC68HC705B16MFU
Freescale Semiconductor
|
Check for Price | No | Transferred | 8 | 2.1 MHz | 15168 | 352 | 68HC05 | 4.2 MHz | 32 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY AT 1 MHZ | YES | NO | YES | 8 | NO | OTPROM | 6 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.457 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | unknown | 8542.31.00.01 | QFP, QFP64,.66SQ,32 | QFP | 64 | EAR99 | |||||
|
MC68HC705B16NMFN
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 2.1 MHz | 15168 | 352 | 6805 | 4.2 MHz | 32 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V MINIMUM SUPPLY @ 1MHZ | YES | NO | YES | 8 | YES | OTPROM | 6 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J52 | Not Qualified | e0 | 125 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.125 mm | 19.125 mm | MOTOROLA INC | unknown | 8542.31.00.01 | PLASTIC, LCC-52 | ||||||
|
MC68HC705B16FNR2
Motorola Semiconductor Products
|
Check for Price | Transferred | 8 | 2.1 MHz | 4.2 MHz | 32 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V MINIMUM SUPPLY @ 1MHZ | YES | NO | YES | YES | OTPROM | 6 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J52 | Not Qualified | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.125 mm | 19.125 mm | MOTOROLA INC | unknown | 8542.31.00.01 | QCCJ, |