Filter Your Search
1 - 6 of 6 results
|
MC74HC4053ANG
onsemi
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | NO | -4.5 V | 80 Ω | 12 Ω | 245 ns | 160 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -6 V | 2 | 3 | 50 dB | 80 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDIP-T16 | Not Qualified | e3 | 125 °C | -55 °C | 260 | 40 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.44 mm | 7.62 mm | ONSEMI | DIP | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | unknown | 8542.39.00.01 | onsemi | ||||
|
MC74HC4053AN
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 280 Ω | 2/6,GND/-6 V | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 3 | 80 µA | BREAK-BEFORE-MAKE | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||||||||||
|
MC74HC4053AN
Motorola Mobility LLC
|
Check for Price | Transferred | 2 V | NO | 190 Ω | 30 Ω | 370 ns | 370 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -6 V | 2 | 3 | 40 dB | 80 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.44 mm | 7.62 mm | MOTOROLA INC | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | ||||||||||
|
MC74HC4053AN
onsemi
|
Check for Price | No | Obsolete | 4.5 V | NO | -4.5 V | 80 Ω | 12 Ω | 245 ns | 160 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -6 V | 2 | 3 | 50 dB | 80 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 235 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.44 mm | 7.62 mm | ON SEMICONDUCTOR | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 | onsemi | ||||||
|
MC74HC4053AN
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 2 V | NO | 190 Ω | 30 Ω | 370 ns | 370 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -6 V | 2 | 3 | 40 dB | 80 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.44 mm | 7.62 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||
|
MC74HC4053ANG
Rochester Electronics LLC
|
Check for Price | Yes | Active | 4.5 V | NO | -4.5 V | 80 Ω | 12 Ω | 245 ns | 160 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -6 V | 2 | 3 | 50 dB | 6 V | 2 V | MILITARY | R-PDIP-T16 | COMMERCIAL | e3 | NOT SPECIFIED | 125 °C | -55 °C | 260 | 40 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.44 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | unknown |