Filter Your Search
1 - 4 of 4 results
|
MC74VHC1G14DFT2G
onsemi
|
$0.1011 | Yes | Active | 3.3 V | 20.5 ns | 1 | 1 | YES | TSSOP | 50 pF | YES | AHC/VHC | INVERTER | CMOS | 8 mA | 50 mA | 5.5 V | 2 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88A (SC-70-5 / SOT-353) | SC-70, SC-88A, SOT-353, 5 PIN | 5 | 419A-02 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
|
MC74VHC1G14DFT2G-Q
onsemi
|
Check for Price | Yes | Active | 5 V | 20.5 ns | 13.5 ns | 1 | 1 | YES | TSSOP | 50 pF | YES | AHC/VHC/H/U/V | INVERTER | CMOS | 8 mA | 50 mA | 5.5 V | 2 V | R-PDSO-G5 | e3 | 1 | 125 °C | -55 °C | AEC-Q100 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | 419A-02 | onsemi | ||||||||||||||
|
MC74VHC1G14DFT2G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 20.5 ns | 1 | 1 | YES | TSSOP | AHC/VHC | INVERTER | CMOS | 5.5 V | 2 V | MILITARY | R-PDSO-G5 | COMMERCIAL | e3 | NOT SPECIFIED | 125 °C | -55 °C | 260 | 40 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ROCHESTER ELECTRONICS INC | SOT-353 | TSSOP, | 5 | unknown | ||||||||||||||
|
MC74VHC1G14DFT2G-F22038
onsemi
|
Check for Price | Yes | Obsolete | 3 V | 20.5 ns | 1 | 1 | YES | TSSOP | 50 pF | YES | AHC/VHC/H/U/V | INVERTER | CMOS | 8 mA | 50 mA | 5.5 V | 2 V | R-PDSO-G5 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88A, 5 PIN | 419A-02 | compliant | onsemi |