Filter Your Search
1 - 1 of 1 results
|
MC74VHCT574ADWG
onsemi
|
$0.0832 | Yes | End Of Life | 5 V | 11.5 ns | 1 | 8 | YES | SOP | 95 MHz | 50 pF | POSITIVE EDGE | 3-STATE | AHCT/VHCT | BUS DRIVER | CMOS | 8 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | RAIL | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ONSEMI | SOIC-20 WB | SOIC-20 | 20 | 751D-05 | compliant | 8542.39.00.01 | onsemi |